-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZV85-C43,113 by Nexperia is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K7294
|
Newark | Zener Single Diode, 43 V, 1 W, Do-41, 5 %, 2, 200 C Rohs Compliant: Yes |Nexperia BZV85-C43,113 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4582 |
|
$0.0830 / $0.1870 | Buy Now |
DISTI #
93X4027
|
Newark | Zener Single Diode, 43 V, 1 W, Do-41, 5 %, 2, 200 C Rohs Compliant: Yes |Nexperia BZV85-C43,113 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0790 | Buy Now |
DISTI #
1727-BZV85-C43,113CT-ND
|
DigiKey | DIODE ZENER 43V 1.3W DO41 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4270 In Stock |
|
$0.0319 / $0.1800 | Buy Now |
DISTI #
BZV85-C43,113
|
Avnet Americas | Diode Zener Single 43V 5% 1.3W 2-Pin DO-41 T/R - Tape and Reel (Alt: BZV85-C43,113) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0270 / $0.0296 | Buy Now |
DISTI #
V79:2366_18854427
|
Arrow Electronics | Zener Diode Single 43V 5% 75Ohm 1300mW 2-Pin DO-41 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1552 | Americas - 14484 |
|
$0.0234 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 25000 Package Multiple: 5000 Lead time: 8 Weeks | 0 |
|
$0.0302 / $0.0310 | Buy Now |
DISTI #
85971318
|
Verical | Zener Diode Single 43V 5% 75Ohm 1300mW 2-Pin DO-41 T/R RoHS: Compliant Min Qty: 11112 Package Multiple: 1 Date Code: 1901 | Americas - 25000 |
|
$0.0338 | Buy Now |
DISTI #
26123066
|
Verical | Zener Diode Single 43V 5% 75Ohm 1300mW 2-Pin DO-41 T/R RoHS: Compliant Min Qty: 246 Package Multiple: 1 Date Code: 1552 | Americas - 14484 |
|
$0.0234 | Buy Now |
|
Rochester Electronics | BZV85-C43 - Zener Diode, 43V, 5%, 1W, Unidirectional, DO-41 RoHS: Compliant Status: Active Min Qty: 1 | 30000 |
|
$0.0270 / $0.0318 | Buy Now |
DISTI #
BZV85-C43.113
|
TME | Diode: Zener, 1/1.3W, 43V, reel,tape, DO41, single diode, 500mA Min Qty: 10 | 0 |
|
$0.0339 / $0.0831 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZV85-C43,113
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZV85-C43,113
Nexperia
BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DO-4 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD66 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 43 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 6 mA |
This table gives cross-reference parts and alternative options found for BZV85-C43,113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV85-C43,113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZV85-C43153 | NXP Semiconductors | Check for Price | 43V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | BZV85-C43,113 vs BZV85-C43153 |
BZV85-C43 | NXP Semiconductors | Check for Price | DIODE 43 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | BZV85-C43,113 vs BZV85-C43 |
BZV85-C43,113 | NXP Semiconductors | Check for Price | BZV85 series - Voltage regulator diodes DO-4 2-Pin | BZV85-C43,113 vs BZV85-C43,113 |
BZV85C43 | NXP Semiconductors | Check for Price | 43V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | BZV85-C43,113 vs BZV85C43 |
BZV85-C43T/R | NXP Semiconductors | Check for Price | DIODE 43 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | BZV85-C43,113 vs BZV85-C43T/R |
933500800113 | Nexperia | Check for Price | Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | BZV85-C43,113 vs 933500800113 |
933500800133 | Nexperia | Check for Price | Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | BZV85-C43,113 vs 933500800133 |
BZV85-C43 | Microsemi Corporation | Check for Price | Zener Diode, 43V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-213AB, | BZV85-C43,113 vs BZV85-C43 |