Part Details for BZV85-C3V6T/R by NXP Semiconductors
Results Overview of BZV85-C3V6T/R by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZV85-C3V6T/R Information
BZV85-C3V6T/R by NXP Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZV85-C3V6T/R
BZV85-C3V6T/R CAD Models
BZV85-C3V6T/R Part Data Attributes
|
BZV85-C3V6T/R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZV85-C3V6T/R
NXP Semiconductors
DIODE 3.6 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DO-41 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | CAPACITANCE IS CAPTURED FROM THE GRAPH | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | CECC50005-010 | |
Reference Voltage-Nom | 3.6 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | -1 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 60 mA |
Alternate Parts for BZV85-C3V6T/R
This table gives cross-reference parts and alternative options found for BZV85-C3V6T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV85-C3V6T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZV85-C3V6 | Microsemi Corporation | Check for Price | Zener Diode, 3.6V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-213AB, | BZV85-C3V6T/R vs BZV85-C3V6 |
BZV85-C3V6,113 | NXP Semiconductors | Check for Price | BZV85 series - Voltage regulator diodes DO-4 2-Pin | BZV85-C3V6T/R vs BZV85-C3V6,113 |
BZV85-C3V6 | NXP Semiconductors | Check for Price | DIODE 3.6 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | BZV85-C3V6T/R vs BZV85-C3V6 |
BZV85C3V6 | Continental Device India Ltd | Check for Price | Zener Diode, 3.6V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41 | BZV85-C3V6T/R vs BZV85C3V6 |
BZV85-C3V6153 | NXP Semiconductors | Check for Price | 3.6V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | BZV85-C3V6T/R vs BZV85-C3V6153 |
933659350113 | NXP Semiconductors | Check for Price | 3.6V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | BZV85-C3V6T/R vs 933659350113 |
933659350133 | NXP Semiconductors | Check for Price | 3.6V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | BZV85-C3V6T/R vs 933659350133 |
933659350113 | Nexperia | Check for Price | Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | BZV85-C3V6T/R vs 933659350113 |
933659350133 | Nexperia | Check for Price | Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | BZV85-C3V6T/R vs 933659350133 |