-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BZV85-C22,133CT-ND
|
DigiKey | DIODE ZENER 22V 1.3W DO41 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4571 In Stock |
|
$0.0319 / $0.2100 | Buy Now |
DISTI #
BZV85-C22,133
|
Avnet Americas | Diode Zener Single 22.05V 5% 1.3W 2-Pin DO-41 Ammo - Ammo Pack (Alt: BZV85-C22,133) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0361 | Buy Now |
DISTI #
771-BZV85-C22,133
|
Mouser Electronics | Zener Diodes BZV85-C22/SOD66/DO-41 RoHS: Compliant | 2734 |
|
$0.0310 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Exempt pbFree: No Min Qty: 20000 Package Multiple: 5000 Lead time: 6 Weeks | 0 |
|
$0.0323 | Buy Now |
|
Rochester Electronics | BZV85-C22 - Zener Diode, 22V, 5%, 1W, Unidirectional, DO-41 RoHS: Compliant Status: Active Min Qty: 1 | 54900 |
|
$0.0270 / $0.0318 | Buy Now |
DISTI #
BZV85-C22.133
|
TME | Diode: Zener, 1/1.3W, 22V, Ammo Pack, DO41, single diode, 500mA Min Qty: 10 | 3294 |
|
$0.0360 / $0.0877 | Buy Now |
DISTI #
BZV85-C22,133
|
Avnet Silica | Diode Zener Single 22.05V 5% 1.3W 2-Pin DO-41 Ammo (Alt: BZV85-C22,133) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BZV85-C22,133
|
EBV Elektronik | Diode Zener Single 22.05V 5% 1.3W 2-Pin DO-41 Ammo (Alt: BZV85-C22,133) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZV85-C22,133
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZV85-C22,133
Nexperia
BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DO-4 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD66 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 22 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 10 mA |
This table gives cross-reference parts and alternative options found for BZV85-C22,133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV85-C22,133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZN4474S | Zener Diode, 24V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | BZV85-C22,133 vs SZN4474S |
JANS1N4473 | Zener Diode, 22V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Sensitron Semiconductors | BZV85-C22,133 vs JANS1N4473 |
1ZC18ATPA3 | DIODE 18 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Toshiba America Electronic Components | BZV85-C22,133 vs 1ZC18ATPA3 |
ZMY33 | Zener Diode, 33V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-213AB | Microsemi Corporation | BZV85-C22,133 vs ZMY33 |
SZ1A12LS | Zener Diode, 12V V(Z), 10%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | BZV85-C22,133 vs SZ1A12LS |
SZ1B30LTXV | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | BZV85-C22,133 vs SZ1B30LTXV |
DL5935B | Zener Diode, 27V V(Z), 5%, 1.5W, Silicon, Unidirectional, GLASS, MELF-2 | Micro Commercial Components | BZV85-C22,133 vs DL5935B |
SZN4478DSMS | Zener Diode, 36V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | Solid State Devices Inc (SSDI) | BZV85-C22,133 vs SZN4478DSMS |
SZN4473CS | Zener Diode, 22V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | BZV85-C22,133 vs SZN4473CS |
1ZC18TPA2 | DIODE 18 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Toshiba America Electronic Components | BZV85-C22,133 vs 1ZC18TPA2 |