Diodes
BZV85-C20,133
Description: BZV85 series - Voltage regulator diodes DO-4 2-Pin

Overview of BZV85-C20,133 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for BZV85-C20,133 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-BZV85-C20,133-ND
DigiKey DIODE ZENER 20V 1.3W DO41 Min Qty: 9072 Container: Bulk MARKETPLACE PRODUCT 109323
In Stock
  • 9,072 $0.0300
$0.0300 Buy Now
Rochester Electronics BZV85-C20 - Zener Diode, 20V, 5%, 1W, Unidirectional, DO-41 RoHS: Compliant Status: Active Min Qty: 1 109323
  • 1 $0.0334
  • 25 $0.0327
  • 100 $0.0314
  • 500 $0.0301
  • 1,000 $0.0284
$0.0284 / $0.0334 Buy Now

CAD Models for BZV85-C20,133 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZV85-C20,133 by NXP Semiconductors

BZV85-C20,133
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
DO-4
Package Description
ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
Pin Count
2
Manufacturer Package Code
SOD66
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
4 Weeks
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
24 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Voltage-Nom
20 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
10 mA
Want to compare parts?
  1. BZV85-C20,133
    NXP Semiconductors
    BZV85 series - Voltage regulator diodes DO-4 2-Pin
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZV85-C20,133 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZV85-C20,133 by NXP Semiconductors

  • Please alert me when BZV85-C20,133 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZV85-C20,133 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZV85-C20,133 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZV85-C20,133 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZV85-C20,133.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZV85-C20,133 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: