-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZV85-C16,133 by Nexperia is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9874
|
Newark | Zener Diode,16V,1W, do-41-Do-204Al Rohs Compliant: Yes |Nexperia BZV85-C16,133 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4565 |
|
$0.0740 / $0.2960 | Buy Now |
DISTI #
1727-1931-1-ND
|
DigiKey | DIODE ZENER 16V 1W DO41 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3770 In Stock |
|
$0.0319 / $0.2700 | Buy Now |
DISTI #
BZV85-C16,133
|
Avnet Americas | Diode Zener Single 16.2V 5% 1.3W 2-Pin DO-41 Ammo - Ammo Pack (Alt: BZV85-C16,133) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0270 / $0.0296 | Buy Now |
DISTI #
771-BZV85-C16,133
|
Mouser Electronics | Zener Diodes Voltage regulator diodes RoHS: Compliant | 5046 |
|
$0.0310 / $0.2700 | Buy Now |
DISTI #
A03:0893_00683183
|
Arrow Electronics | Zener Diode Single 16V 5% 15Ohm 1300mW 2-Pin DO-41 Ammo RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2424 | Asia - 5000 |
|
$0.0309 / $0.0409 | Buy Now |
|
Future Electronics | BZV85 Series 16 V ±5 % 1.3 W Through Hole Voltage Regulator Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 8 Weeks | 0 |
|
$0.0302 / $0.0310 | Buy Now |
DISTI #
85968847
|
Verical | Zener Diode Single 16V 5% 15Ohm 1300mW 2-Pin DO-41 Ammo RoHS: Compliant Min Qty: 11112 Package Multiple: 1 Date Code: 1801 | Americas - 85000 |
|
$0.0338 | Buy Now |
|
Rochester Electronics | BZV85-C16 - Zener Diode, 16V, 5%, 1W, Unidirectional, DO-41 RoHS: Compliant Status: Active Min Qty: 1 | 89900 |
|
$0.0270 / $0.0318 | Buy Now |
DISTI #
BZV85-C16.133
|
TME | Diode: Zener, 1/1.3W, 16V, Ammo Pack, DO41, single diode, 500mA Min Qty: 10 | 4885 |
|
$0.0339 / $0.0831 | Buy Now |
DISTI #
BZV85-C16,133
|
Avnet Silica | Diode Zener Single 162V 5 13W 2Pin DO41 Ammo (Alt: BZV85-C16,133) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 20000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZV85-C16,133
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZV85-C16,133
Nexperia
BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DO-4 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD66 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 16 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 15 mA |
This table gives cross-reference parts and alternative options found for BZV85-C16,133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV85-C16,133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4745ATR_NL | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS PACKAGE-2 | BZV85-C16,133 vs 1N4745ATR_NL |
1N4745A-TB | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | BZV85-C16,133 vs 1N4745A-TB |
MQ1N4745AGE3 | Microsemi Corporation | Check for Price | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | BZV85-C16,133 vs MQ1N4745AGE3 |
MQ1N4745AGTR | Microsemi Corporation | Check for Price | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | BZV85-C16,133 vs MQ1N4745AGTR |
1N4745A | Microsemi Corporation | Check for Price | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | BZV85-C16,133 vs 1N4745A |
1N4745A | Microchip Technology Inc | Check for Price | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | BZV85-C16,133 vs 1N4745A |
1N4745A | SynSemi Inc | Check for Price | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BZV85-C16,133 vs 1N4745A |
1N4745AGTRE3 | Microsemi Corporation | Check for Price | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-41, 2 PIN | BZV85-C16,133 vs 1N4745AGTRE3 |
1N4745A-T3-LF | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BZV85-C16,133 vs 1N4745A-T3-LF |
1N4745AG | Microsemi Corporation | Check for Price | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | BZV85-C16,133 vs 1N4745AG |