Part Details for BZV55C8V2 by SPC Multicomp
Results Overview of BZV55C8V2 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZV55C8V2 Information
BZV55C8V2 by SPC Multicomp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZV55C8V2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC3866
|
Newark | Zener Diode, 0.5W, 8.2V, Sod-80C, Zener Voltage Vz Typ:8.2V, Power Dissipation Pd:500Mw, Diode Ca... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 19010 |
|
$0.0550 / $0.0880 | Buy Now |
Part Details for BZV55C8V2
BZV55C8V2 CAD Models
BZV55C8V2 Part Data Attributes
|
BZV55C8V2
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
BZV55C8V2
SPC Multicomp
Zener Diode, 8.2V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Multicomp Pro | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
Alternate Parts for BZV55C8V2
This table gives cross-reference parts and alternative options found for BZV55C8V2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C8V2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZV55C8V2L0 | Taiwan Semiconductor | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | BZV55C8V2 vs BZV55C8V2L0 |
BZV55C8V2 | Diodes Incorporated | Check for Price | Zener Diode, 8.2V V(Z), 6.1%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | BZV55C8V2 vs BZV55C8V2 |
BZV55-C8V2 | General Instrument Corp | Check for Price | Zener Diode, 8.2V V(Z), 5%, Silicon, Unidirectional, | BZV55C8V2 vs BZV55-C8V2 |
BZV55C8V2 | YAGEO Corporation | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional | BZV55C8V2 vs BZV55C8V2 |
BZV55C8V2 | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 8.2V V(Z), 6.1%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | BZV55C8V2 vs BZV55C8V2 |
BZV55C8V2T4 | Motorola Mobility LLC | Check for Price | 8.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | BZV55C8V2 vs BZV55C8V2T4 |
BZV55-C8V2 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.5W | BZV55C8V2 vs BZV55-C8V2 |
BZV55C8V2-T1 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 8.2V V(Z), 6.1%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | BZV55C8V2 vs BZV55C8V2-T1 |
BZV55C8V2-T | Micro Commercial Components | Check for Price | Zener Diode, | BZV55C8V2 vs BZV55C8V2-T |
BZV55-C8V2 | Vishay Intertechnologies | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.5W, Unidirectional, SOD-80C, MELF-2 | BZV55C8V2 vs BZV55-C8V2 |