Part Details for BZV55C75 by STMicroelectronics
Results Overview of BZV55C75 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZV55C75 Information
BZV55C75 by STMicroelectronics is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZV55C75
BZV55C75 CAD Models
BZV55C75 Part Data Attributes
|
BZV55C75
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BZV55C75
STMicroelectronics
75V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 255 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 1500 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 75 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | 90 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.5 mA |
Alternate Parts for BZV55C75
This table gives cross-reference parts and alternative options found for BZV55C75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZV55C75 | NXP Semiconductors | Check for Price | 74.5V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | BZV55C75 vs BZV55C75 |
BZV55-C75 | General Instrument Corp | Check for Price | Zener Diode, 75V V(Z), 5%, Silicon, Unidirectional, | BZV55C75 vs BZV55-C75 |
BZV55-C75,135 | NXP Semiconductors | Check for Price | BZV55 series - Voltage regulator diodes MELF 2-Pin | BZV55C75 vs BZV55-C75,135 |
BZV55-C75 | Nexperia | Check for Price | Zener Diode, 75V V(Z), 5%, 0.4W, Silicon, Unidirectional | BZV55C75 vs BZV55-C75 |
BZV55C75 | SPC Multicomp | Check for Price | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | BZV55C75 vs BZV55C75 |
BZV55C75TRL | NXP Semiconductors | Check for Price | 75V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | BZV55C75 vs BZV55C75TRL |
BZV55C75-GT1 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 75V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | BZV55C75 vs BZV55C75-GT1 |
BZV55C75-T1 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 75V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | BZV55C75 vs BZV55C75-T1 |
BZV55C75 | YAGEO Corporation | Check for Price | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional | BZV55C75 vs BZV55C75 |