Part Details for BZV55C5V6 by Philips Semiconductors
Overview of BZV55C5V6 by Philips Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZV55C5V6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Zener Diode, Two Terminal, 5.6 Volt, 7.1%, DO-213AC | 2714 |
|
$0.0324 / $0.0720 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 5.6 Volt, 7.1%, DO-213AC | 10241 |
|
$0.0200 / $0.1500 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 5.6 Volt, 7.1%, DO-213AC | 2196 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 5.6 Volt, 7.1%, DO-213AC | 1873 |
|
$0.0540 / $0.1800 | Buy Now |
|
ComSIT USA | VOLTAGE REGULATOR DIODE Zener Diode, 5.6V V(Z), 5%, 0.4W, Silicon, Unidirectional RoHS: Compliant | Asia - 4400 |
|
RFQ | |
|
ComSIT USA | VOLTAGE REGULATOR DIODE Zener Diode, 5.6V V(Z), 5%, 0.4W, Silicon, Unidirectional RoHS: Not Compliant | Europe - 1010 |
|
RFQ |