Part Details for BZV55C5V1-TP by Micro Commercial Components
Results Overview of BZV55C5V1-TP by Micro Commercial Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZV55C5V1-TP Information
BZV55C5V1-TP by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZV55C5V1-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ZENER DIODE, 5.1V V(Z), 0.5W, SILICON, UNIDIRECTIONAL | 42 |
|
$0.0600 | Buy Now |
|
Vyrian | Diodes | 1297 |
|
RFQ |
Part Details for BZV55C5V1-TP
BZV55C5V1-TP CAD Models
BZV55C5V1-TP Part Data Attributes
|
BZV55C5V1-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZV55C5V1-TP
Micro Commercial Components
Zener Diode, 5.1V V(Z), 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MINIMELF-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | MELF | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 35 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 550 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Reverse Current-Max | 0.0001 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Working Test Current | 5 mA |
Alternate Parts for BZV55C5V1-TP
This table gives cross-reference parts and alternative options found for BZV55C5V1-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C5V1-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZV55C5V1TR | Central Semiconductor Corp | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, | BZV55C5V1-TP vs BZV55C5V1TR |
BZV55C5V1-T | Micro Commercial Components | Check for Price | Zener Diode, | BZV55C5V1-TP vs BZV55C5V1-T |
BZV55C5V1T3 | Motorola Semiconductor Products | Check for Price | Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | BZV55C5V1-TP vs BZV55C5V1T3 |
BZV55C5V1 | Motorola Semiconductor Products | Check for Price | Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | BZV55C5V1-TP vs BZV55C5V1 |
BZV55-C5V1 | General Instrument Corp | Check for Price | Zener Diode, 5.1V V(Z), 5%, Silicon, Unidirectional, | BZV55C5V1-TP vs BZV55-C5V1 |
BZV55C5V1 | Microsemi Corporation | Check for Price | Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | BZV55C5V1-TP vs BZV55C5V1 |
BZV55-C5V1,135 | Nexperia | Check for Price | BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin | BZV55C5V1-TP vs BZV55-C5V1,135 |
BZV55C5V1 | SPC Multicomp | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | BZV55C5V1-TP vs BZV55C5V1 |
BZV55C5V1TRL | YAGEO Corporation | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional | BZV55C5V1-TP vs BZV55C5V1TRL |
BZV55C5V1-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 | BZV55C5V1-TP vs BZV55C5V1-G |