Part Details for BZV55C43 by Microchip Technology Inc
Results Overview of BZV55C43 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZV55C43 Information
BZV55C43 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZV55C43
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1531
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip BZV55C43 RoHS: Compliant Min Qty: 323 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 / $2.5400 | Buy Now |
DISTI #
BZV55C43-ND
|
DigiKey | DIODE ZENER 43V DO213AA Min Qty: 304 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5400 | Buy Now |
DISTI #
BZV55C43
|
Avnet Americas | Diode Zener Single 43V 7% 2-Pin DO-213AA - Bulk (Alt: BZV55C43) RoHS: Not Compliant Min Qty: 323 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3328 / $2.4500 | Buy Now |
DISTI #
494-BZV55C43
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$2.5400 / $2.7400 | Order Now |
DISTI #
BZV55C43
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 Lead time: 14 Weeks, 0 Days |
0 Alternates Available |
|
$2.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6800 / $3.9100 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 43 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-213AA | 3200 |
|
$0.0294 / $0.1470 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 127 Package Multiple: 1 | 0 |
|
$2.4500 / $3.0200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.6800 / $3.9100 | Buy Now |
Part Details for BZV55C43
BZV55C43 CAD Models
BZV55C43 Part Data Attributes
|
BZV55C43
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
BZV55C43
Microchip Technology Inc
Zener Diode, 43V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, DO-213AA
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 43 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 6.98% | |
Working Test Current | 2 mA |
Alternate Parts for BZV55C43
This table gives cross-reference parts and alternative options found for BZV55C43. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C43, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZV55-C43,115 | Nexperia | $0.0446 | BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin | BZV55C43 vs BZV55-C43,115 |
BZV55C43TRL | YAGEO Corporation | Check for Price | Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional | BZV55C43 vs BZV55C43TRL |
BZV55-C43 | Fagor Electrónica | Check for Price | Zener Diode, 43V V(Z), 5%, 0.4W, Silicon, Unidirectional, GLASS, MINI MELF-2 | BZV55C43 vs BZV55-C43 |
933699700115 | Nexperia | Check for Price | Zener Diode, 43V V(Z), 5%, 0.4W, Silicon, Unidirectional | BZV55C43 vs 933699700115 |
BZV55C43TRL13 | NXP Semiconductors | Check for Price | 43V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | BZV55C43 vs BZV55C43TRL13 |
BZV55-C43 | NXP Semiconductors | Check for Price | DIODE 43 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | BZV55C43 vs BZV55-C43 |
BZV55C43-GT1 | Sensitron Semiconductors | Check for Price | Zener Diode, 43V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | BZV55C43 vs BZV55C43-GT1 |
BZV55C43TRL13 | YAGEO Corporation | Check for Price | Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional | BZV55C43 vs BZV55C43TRL13 |
933699700135 | NXP Semiconductors | Check for Price | 43V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN | BZV55C43 vs 933699700135 |