Part Details for BZV55C3V6 by EIC Semiconductor Inc
Overview of BZV55C3V6 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZV55C3V6
BZV55C3V6 CAD Models
BZV55C3V6 Part Data Attributes:
|
BZV55C3V6
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
BZV55C3V6
EIC Semiconductor Inc
Zener Diode, 3.6V V(Z), 5%, 0.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZV55C3V6
This table gives cross-reference parts and alternative options found for BZV55C3V6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C3V6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX79C3V6R0G | Zener Diode, 3.6V V(Z), 5%, 0.5W | Taiwan Semiconductor | BZV55C3V6 vs BZX79C3V6R0G |
BZV55C3V6L0G | Zener Diode, 3.6V V(Z), 5%, 0.5W | Taiwan Semiconductor | BZV55C3V6 vs BZV55C3V6L0G |
BZV55C3V6L1G | Zener Diode, 3.6V V(Z), 5%, 0.5W | Taiwan Semiconductor | BZV55C3V6 vs BZV55C3V6L1G |