Part Details for BZV55C39 by Taiwan Semiconductor
Results Overview of BZV55C39 by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZV55C39 Information
BZV55C39 by Taiwan Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZV55C39
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BZV55C39TR-ND
|
DigiKey | DIODE ZENER 39V 500MW MINI MELF Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0238 / $0.0327 | Buy Now |
|
Win Source Electronics | MMELF, 500MW, 5%, SMALL SIGNAL Z | 5477 |
|
$0.0128 / $0.0192 | Buy Now |
Part Details for BZV55C39
BZV55C39 CAD Models
BZV55C39 Part Data Attributes
|
BZV55C39
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZV55C39
Taiwan Semiconductor
Zener Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 39 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
Alternate Parts for BZV55C39
This table gives cross-reference parts and alternative options found for BZV55C39. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C39, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZV55C39 | Secos Corporation | Check for Price | Zener Diode | BZV55C39 vs BZV55C39 |
BZV55C39 | Kuwait Semiconductor Co Ltd | Check for Price | Zener Diode, 39V V(Z), 5.1%, 0.5W | BZV55C39 vs BZV55C39 |
BZV55C39 | PRO-AN Electronic Co Ltd | Check for Price | Zener Diode | BZV55C39 vs BZV55C39 |
BZV55C39 | EIC Semiconductor Inc | Check for Price | Zener Diode, | BZV55C39 vs BZV55C39 |
BZV55C39 | North American Philips Discrete Products Div | Check for Price | Zener Diode, 39V V(Z), 5%, 0.5W | BZV55C39 vs BZV55C39 |
BZV55C39 | SynSemi Inc | Check for Price | Zener Diode, | BZV55C39 vs BZV55C39 |
BZV55C39 | Excel (Suzhou) Semiconductor Co Ltd | Check for Price | Zener Diode | BZV55C39 vs BZV55C39 |