There are no models available for this part yet.
Overview of BZV55C20T2 by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
CAD Models for BZV55C20T2 by Motorola Mobility LLC
Part Data Attributes for BZV55C20T2 by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
DO-34
|
Package Description
|
O-LELF-N2
|
Pin Count
|
2
|
Manufacturer Package Code
|
CASE 362-03
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Alternate Parts for BZV55C20T2
This table gives cross-reference parts and alternative options found for BZV55C20T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C20T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55C20T1 | 20V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Mobility LLC | BZV55C20T2 vs BZV55C20T1 |
BZV55C20 | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | BZV55C20T2 vs BZV55C20 |
BZV55C20 | Zener Diode, 20V V(Z), 5.76%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Diodes Incorporated | BZV55C20T2 vs BZV55C20 |
BZV55C20 | Zener Diode, 20V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | BZV55C20T2 vs BZV55C20 |
BZV55-C20 | Zener Diode, 20V V(Z), 5%, Silicon, Unidirectional, | General Instrument Corp | BZV55C20T2 vs BZV55-C20 |
BZV55C20TRL | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | BZV55C20T2 vs BZV55C20TRL |
933699590115 | Zener Diode, 20V V(Z), 5%, 0.4W, Silicon, Unidirectional | Nexperia | BZV55C20T2 vs 933699590115 |
BZV55C20 | Zener Diode, 20V V(Z), 5%, 0.5W, | EIC Semiconductor Inc | BZV55C20T2 vs BZV55C20 |
933699590135 | 20V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN | NXP Semiconductors | BZV55C20T2 vs 933699590135 |
BZV55C20 | 20V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Mobility LLC | BZV55C20T2 vs BZV55C20 |