Part Details for BZV55C18 by PRO-AN Electronic Co Ltd
Overview of BZV55C18 by PRO-AN Electronic Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZV55C18
BZV55C18 CAD Models
BZV55C18 Part Data Attributes:
|
BZV55C18
PRO-AN Electronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZV55C18
PRO-AN Electronic Co Ltd
Zener Diode, 18V V(Z), 5%, 0.5W
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PRO-AN ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 45 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZV55C18
This table gives cross-reference parts and alternative options found for BZV55C18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX79C18R0G | Zener Diode, 18V V(Z), 5%, 0.5W | Taiwan Semiconductor | BZV55C18 vs BZX79C18R0G |
BZT55C18L1G | Zener Diode, 18V V(Z), 5%, 0.5W | Taiwan Semiconductor | BZV55C18 vs BZT55C18L1G |
BZX79C18A0G | Zener Diode, 18V V(Z), 5%, 0.5W | Taiwan Semiconductor | BZV55C18 vs BZX79C18A0G |
BZV55C18L0G | Zener Diode, 18V V(Z), 5%, 0.5W | Taiwan Semiconductor | BZV55C18 vs BZV55C18L0G |