Part Details for BZV55C18 by Luguang Electronic Technology Co Ltd
Overview of BZV55C18 by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZV55C18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZV55C18-LGE
|
TME | Diode: Zener, 0.5W, 18V, SMD, reel,tape, MiniMELF,SOD80, 0.1uA Min Qty: 50 | 3800 |
|
$0.0097 / $0.0180 | Buy Now |
Part Details for BZV55C18
BZV55C18 CAD Models
BZV55C18 Part Data Attributes:
|
BZV55C18
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZV55C18
Luguang Electronic Technology Co Ltd
Zener Diode, Case Style : MINIMELF; Pd (W) : 0.5; Vz (V) Min: -; Vz (V) Nom: 18; Vz (V) Max: -; Vz @lzt (mA): 5; Leakage Current IR (uA): <2; Leakage Current VR (V): 13
|
Part Life Cycle Code | Active | |
Part Package Code | MINIMELF | |
Manufacturer Package Code | MINIMELF |