Part Details for BZV55C18 by Guangdong Hottech Industrrial Co
Overview of BZV55C18 by Guangdong Hottech Industrrial Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZV55C18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZV55C18
|
Maritex | Zener Diode, 18V, 5%, 500mW, -55+175 deg.C, SMD, DO213AA(MiniMELF) Min Qty: 1 Package Multiple: 1 | 51978 |
|
$0.0080 / $0.0160 | Buy Now |