Part Details for BZV55C16 by Microsemi Corporation
Overview of BZV55C16 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZV55C16
BZV55C16 CAD Models
BZV55C16 Part Data Attributes
|
BZV55C16
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
BZV55C16
Microsemi Corporation
Zener Diode, 16.2V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5.56% | |
Working Test Current | 5 mA |
Alternate Parts for BZV55C16
This table gives cross-reference parts and alternative options found for BZV55C16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55C16 | 16V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Mobility LLC | BZV55C16 vs BZV55C16 |
BZV55C13 | Zener Diode, 13V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, LL34, MINIMELF-2 | Continental Device India Ltd | BZV55C16 vs BZV55C13 |
BZV55C16TRL | 16V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV55C16 vs BZV55C16TRL |
BZV55C16TR13 | Zener Diode, 16V V(Z), 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | BZV55C16 vs BZV55C16TR13 |
933699570135 | Zener Diode, 16V V(Z), 5%, 0.4W, Silicon, Unidirectional | Nexperia | BZV55C16 vs 933699570135 |
BZV55C16 | 16V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | BZV55C16 vs BZV55C16 |
BZV55C16 | Zener Diode, 16V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, LL34, MINIMELF-2 | Continental Device India Ltd | BZV55C16 vs BZV55C16 |
BZV55C16 | Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, MINIMELF-2 | Micro Commercial Components | BZV55C16 vs BZV55C16 |
BZV55-C16 | Zener Diode, 16V V(Z), 5%, 0.4W, Silicon, Unidirectional | Nexperia | BZV55C16 vs BZV55-C16 |
BZV55C16TRL13 | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | BZV55C16 vs BZV55C16TRL13 |