Part Details for BZV55C12 by HY Electronic Corp
Overview of BZV55C12 by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BZV55C12
BZV55C12 CAD Models
BZV55C12 Part Data Attributes:
Alternate Parts for BZV55C12
This table gives cross-reference parts and alternative options found for BZV55C12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55C12 | Zener Diode, 12V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, MINIMELF-2 | Micro Commercial Components | BZV55C12 vs BZV55C12 |
BZV55C12-GT1 | Zener Diode, 12.05V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZV55C12 vs BZV55C12-GT1 |
BZV55C12 | 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | BZV55C12 vs BZV55C12 |
BZV55C12 | Zener Diode, 12V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | SPC Multicomp | BZV55C12 vs BZV55C12 |
BZV55C12-TP | Zener Diode, 12V V(Z), 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MINIMELF-2 | Micro Commercial Components | BZV55C12 vs BZV55C12-TP |
933699540135 | Zener Diode, 12V V(Z), 5%, 0.4W, Silicon, Unidirectional | Nexperia | BZV55C12 vs 933699540135 |
BZV55C12BSA | Zener Diode, 12V V(Z), 2.2%, 0.4W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Rectron Semiconductor | BZV55C12 vs BZV55C12BSA |
BZV55C12TRL | 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV55C12 vs BZV55C12TRL |
BZV55C12TRL13 | 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV55C12 vs BZV55C12TRL13 |
BZV55-C12 | Zener Diode, 12V V(Z), 5%, 0.4W, Silicon, Unidirectional | Nexperia | BZV55C12 vs BZV55-C12 |