Part Details for BZV55C12 by Continental Device India Ltd
Overview of BZV55C12 by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZV55C12
BZV55C12 CAD Models
BZV55C12 Part Data Attributes:
|
BZV55C12
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
BZV55C12
Continental Device India Ltd
Zener Diode, 12V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, LL34, MINIMELF-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JESD-30 Code | O-LELF-R2 | |
Knee Impedance-Max | 150 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | IATF 16949 | |
Reference Voltage-Nom | 12.05 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZV55C12
This table gives cross-reference parts and alternative options found for BZV55C12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55C12 | Zener Diode, 12V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, MINIMELF-2 | Micro Commercial Components | BZV55C12 vs BZV55C12 |
BZV55C12-GT1 | Zener Diode, 12.05V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZV55C12 vs BZV55C12-GT1 |
BZV55C12 | 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | BZV55C12 vs BZV55C12 |
BZV55C12 | Zener Diode, 12V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | SPC Multicomp | BZV55C12 vs BZV55C12 |
BZV55C12-TP | Zener Diode, 12V V(Z), 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MINIMELF-2 | Micro Commercial Components | BZV55C12 vs BZV55C12-TP |
933699540135 | Zener Diode, 12V V(Z), 5%, 0.4W, Silicon, Unidirectional | Nexperia | BZV55C12 vs 933699540135 |
BZV55C12BSA | Zener Diode, 12V V(Z), 2.2%, 0.4W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Rectron Semiconductor | BZV55C12 vs BZV55C12BSA |
BZV55C12TRL | 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV55C12 vs BZV55C12TRL |
BZV55C12TRL13 | 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV55C12 vs BZV55C12TRL13 |
BZV55-C12 | Zener Diode, 12V V(Z), 5%, 0.4W, Silicon, Unidirectional | Nexperia | BZV55C12 vs BZV55-C12 |