BZV55B9V1
Description: 9.1V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2

Overview of BZV55B9V1 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BZV55B9V1 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZV55B9V1 by NXP Semiconductors

BZV55B9V1
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
15 Ω
JESD-30 Code
O-LELF-R2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Reference Voltage-Nom
9.1 V
Reverse Current-Max
0.5 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
WRAP AROUND
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
30
Voltage Temp Coeff-Max
7 mV/°C
Voltage Tol-Max
2%
Working Test Current
5 mA
Want to compare parts?
  1. BZV55B9V1
    NXP Semiconductors
    9.1V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2
    VS

Alternate Parts for BZV55B9V1

This table gives cross-reference parts and alternative options found for BZV55B9V1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55B9V1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZV55B9V1TRL Zener Diode, 9.1V V(Z), 2%, 0.5W, Silicon, Unidirectional YAGEO Corporation BZV55B9V1 vs BZV55B9V1TRL
BZV55B9V1TRL13 9.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV55B9V1 vs BZV55B9V1TRL13
BZV55B9V1 9.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE STMicroelectronics BZV55B9V1 vs BZV55B9V1
BZV55B9V1TRL 9.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV55B9V1 vs BZV55B9V1TRL
TZMB9V1GS18 Zener Diode, 9.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, MINIMELF-2 Vishay Semiconductors BZV55B9V1 vs TZMB9V1GS18
TZMB9V1GS08 Zener Diode, 9.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, MINIMELF-2 Vishay Semiconductors BZV55B9V1 vs TZMB9V1GS08
Part Number Description Manufacturer Compare
BZV55B9V1TRL13 9.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV55B9V1 vs BZV55B9V1TRL13
TZMB9V1GS18 Zener Diode, 9.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, MINIMELF-2 Vishay Semiconductors BZV55B9V1 vs TZMB9V1GS18
BZV55B9V1 9.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE STMicroelectronics BZV55B9V1 vs BZV55B9V1
BZV55B9V1TRL 9.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV55B9V1 vs BZV55B9V1TRL
BZV55B9V1 Zener Diode, 9.1V V(Z), 2%, 0.5W, Silicon, Unidirectional Microchip Technology Inc BZV55B9V1 vs BZV55B9V1
BZV55B9V1TRL Zener Diode, 9.1V V(Z), 2%, 0.5W, Silicon, Unidirectional YAGEO Corporation BZV55B9V1 vs BZV55B9V1TRL

Related Parts for BZV55B9V1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZV55B9V1 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZV55B9V1 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BZV55B9V1 would you like to use for your alert(s)?
  • Please alert me when BZV55B9V1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZV55B9V1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZV55B9V1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZV55B9V1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZV55B9V1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZV55B9V1 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: