Part Details for BZV55B3V9 by North American Philips Discrete Products Div
Overview of BZV55B3V9 by North American Philips Discrete Products Div
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZV55B3V9
BZV55B3V9 CAD Models
BZV55B3V9 Part Data Attributes
|
BZV55B3V9
North American Philips Discrete Products Div
Buy Now
Datasheet
|
Compare Parts:
BZV55B3V9
North American Philips Discrete Products Div
Zener Diode, 3.9V V(Z), 2%, 0.5W
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZV55B3V9
This table gives cross-reference parts and alternative options found for BZV55B3V9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55B3V9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMM55-B3V9 | Zener Diode, 3.9V V(Z), 2%, 0.5W, | Galaxy Microelectronics | BZV55B3V9 vs ZMM55-B3V9 |
MMSZ3V9BWF | Zener Diode, 3.9V V(Z), 2%, 0.5W | Lite-On Semiconductor Corporation | BZV55B3V9 vs MMSZ3V9BWF |