Part Details for BZV55B15 L1G by Taiwan Semiconductor
Results Overview of BZV55B15 L1G by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZV55B15 L1G Information
BZV55B15 L1G by Taiwan Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZV55B15 L1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZV55B15 L1G
|
Avnet Americas | Diode Zener Single 15V 2% 0.5W 2-Pin QUADRO Mini-MELF Plastic T/R - Tape and Reel (Alt: BZV55B15 L1G... more RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
BZV55B15-L1G
|
TME | Diode: Zener, 0.5W, 15V, 5mA, SMD, reel,tape, MiniMELF glass Min Qty: 10 | 885 |
|
$0.0357 / $0.0726 | Buy Now |
DISTI #
BZV55B15 L1G
|
EBV Elektronik | Diode Zener Single 15V 2 05W 2Pin QUADRO MiniMELF Plastic TR (Alt: BZV55B15 L1G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | EBV - 80000 |
|
Buy Now |
Part Details for BZV55B15 L1G
BZV55B15 L1G CAD Models
BZV55B15 L1G Part Data Attributes
|
BZV55B15 L1G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BZV55B15 L1G
Taiwan Semiconductor
Select a part to compare: |
Samacsys Manufacturer | Taiwan Semiconductor |