Part Details for BZV55B10 by EIC Semiconductor Inc
Overview of BZV55B10 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZV55B10
BZV55B10 CAD Models
BZV55B10 Part Data Attributes:
|
BZV55B10
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
BZV55B10
EIC Semiconductor Inc
Zener Diode, 10V V(Z), 2%, 0.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZV55B10
This table gives cross-reference parts and alternative options found for BZV55B10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55B10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ10VBWF | Zener Diode, 10V V(Z), 2%, 0.5W | Lite-On Semiconductor Corporation | BZV55B10 vs MMSZ10VBWF |
BZX55-B10 | Zener Diode, 10V V(Z), 2%, 0.5W, | Galaxy Microelectronics | BZV55B10 vs BZX55-B10 |
ZMM55-B10 | Zener Diode, 10V V(Z), 2%, 0.5W, | Galaxy Microelectronics | BZV55B10 vs ZMM55-B10 |
ZMM10B | Zener Diode, 10V V(Z), 2%, 0.5W, | LRC Leshan Radio Co Ltd | BZV55B10 vs ZMM10B |