Part Details for BZV55-C7V5115 by Nexperia
Overview of BZV55-C7V5115 by Nexperia
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZV55-C7V5115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZV55-C7V5,115
|
Avnet Americas | Diode Zener Single 7.45V 5% 500mW 2-Pin Mini-MELF T/R - Tape and Reel (Alt: BZV55-C7V5,115) RoHS: Compliant Min Qty: 45000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0144 / $0.0172 | Buy Now |
DISTI #
BZV55-C7V5,115
|
Avnet Americas | Diode Zener Single 7.45V 5% 500mW 2-Pin Mini-MELF T/R - Tape and Reel (Alt: BZV55-C7V5,115) RoHS: Compliant Min Qty: 45000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0144 / $0.0172 | Buy Now |
DISTI #
BZV55-C7V5,115
|
Avnet Asia | Diode Zener Single 7.45V 5% 500mW 2-Pin Mini-MELF T/R (Alt: BZV55-C7V5,115) RoHS: Compliant Min Qty: 52500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0207 / $0.0232 | Buy Now |
|
Chip-Germany GmbH | RoHS: Compliant Date Code: 1030. Container: SINGLE | 15 |
|
RFQ |