-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K7281
|
Newark | Zener Single Diode, 6.8V, 5%, Sod-80C, Zener Voltage Nom:6.8V, Power Dissipation:500Mw, Diode Case Style:Sod-80C, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Surface Mount, Product Range:Bzv55 Series Rohs Compliant: Yes |Nexperia BZV55-C6V8,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 224 |
|
$0.0070 | Buy Now |
DISTI #
97W1980
|
Newark | Zener Single Diode, 6.8 V, 500 Mw, Sod-80C, 5 %, 2, 200 C Rohs Compliant: Yes |Nexperia BZV55-C6V8,115 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0330 / $0.0400 | Buy Now |
DISTI #
1727-4974-1-ND
|
DigiKey | DIODE ZENER 6.8V 500MW LLDS Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30 In Stock |
|
$0.0170 / $0.1200 | Buy Now |
DISTI #
BZV55-C6V8,115
|
Avnet Americas | Zener Single Diode, 6.8 V, 500 mW, SOD-80C, 2 Pins, 200 ?C - Tape and Reel (Alt: BZV55-C6V8,115) Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0208 | Buy Now |
DISTI #
771-BZV55-C6V8T/R
|
Mouser Electronics | Zener Diodes BZV55-C6V8/SOD80/LLDS RoHS: Compliant | 9009 |
|
$0.0170 / $0.1200 | Buy Now |
DISTI #
A03:0893_00016899
|
Arrow Electronics | Diode Zener Single 6.8V 5% 500mW 2-Pin Mini-MELF T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2435 | Asia - 177500 |
|
$0.0139 / $0.0230 | Buy Now |
DISTI #
E02:0323_00016899
|
Arrow Electronics | Diode Zener Single 6.8V 5% 500mW 2-Pin Mini-MELF T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2436 | Europe - 82500 |
|
$0.0148 / $0.0245 | Buy Now |
DISTI #
E21:3489_00016899
|
Arrow Electronics | Diode Zener Single 6.8V 5% 500mW 2-Pin Mini-MELF T/R Min Qty: 4893 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2428 | Europe - 44231 |
|
$0.0202 / $0.0256 | Buy Now |
DISTI #
V72:2272_06522888
|
Arrow Electronics | Diode Zener Single 6.8V 5% 500mW 2-Pin Mini-MELF T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2116 Container: Cut Strips | Americas - 34217 |
|
$0.0232 / $0.0456 | Buy Now |
DISTI #
V36:1790_06522888
|
Arrow Electronics | Diode Zener Single 6.8V 5% 500mW 2-Pin Mini-MELF T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2329 | Americas - 12500 |
|
$0.0139 / $0.0230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZV55-C6V8,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZV55-C6V8,115
Nexperia
BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | MELF | |
Pin Count | 2 | |
Manufacturer Package Code | SOD80C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZV55-C6V8,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55-C6V8,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZV55C6V8 | Motorola Semiconductor Products | Check for Price | Zener Diode, 6.8V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | BZV55-C6V8,115 vs BZV55C6V8 |
BZV55C6V8 | HY Electronic Corp | Check for Price | Zener Diode | BZV55-C6V8,115 vs BZV55C6V8 |
BZV55C6V8T1 | Motorola Mobility LLC | Check for Price | 6.8V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | BZV55-C6V8,115 vs BZV55C6V8T1 |
BZV55C6V8 | Diodes Incorporated | Check for Price | Zener Diode, 6.8V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | BZV55-C6V8,115 vs BZV55C6V8 |
BZV55C6V8T1 | Motorola Semiconductor Products | Check for Price | Zener Diode, 6.8V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | BZV55-C6V8,115 vs BZV55C6V8T1 |
BZV55C6V8 | Micro Commercial Components | Check for Price | Zener Diode, 6.8V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, MINIMELF-2 | BZV55-C6V8,115 vs BZV55C6V8 |
BZV55C6V8 | Central Semiconductor Corp | Check for Price | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, | BZV55-C6V8,115 vs BZV55C6V8 |
933699480135 | Nexperia | Check for Price | Zener Diode, 6.8V V(Z), 5%, 0.4W, Silicon, Unidirectional | BZV55-C6V8,115 vs 933699480135 |
BZV55C6V8TRL13 | YAGEO Corporation | Check for Price | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional | BZV55-C6V8,115 vs BZV55C6V8TRL13 |