Part Details for BZV55-C4V3 by Vishay Intertechnologies
Overview of BZV55-C4V3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZV55-C4V3
BZV55-C4V3 CAD Models
BZV55-C4V3 Part Data Attributes
|
BZV55-C4V3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZV55-C4V3
Vishay Intertechnologies
Zener Diode, 4.3V V(Z), 5%, 0.5W,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZV55-C4V3
This table gives cross-reference parts and alternative options found for BZV55-C4V3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55-C4V3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX79C4V3A0G | Zener Diode, 4.3V V(Z), 5%, 0.5W | Taiwan Semiconductor | BZV55-C4V3 vs BZX79C4V3A0G |
BZX55C4V3 | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Bytesonic Corporation | BZV55-C4V3 vs BZX55C4V3 |
BZV55C4V3L1G | Zener Diode, 4.3V V(Z), 5%, 0.5W | Taiwan Semiconductor | BZV55-C4V3 vs BZV55C4V3L1G |
BZX79C4V3R0G | Zener Diode, 4.3V V(Z), 5%, 0.5W | Taiwan Semiconductor | BZV55-C4V3 vs BZX79C4V3R0G |
BZT55C4V3L0G | Zener Diode, 4.3V V(Z), 5%, 0.5W | Taiwan Semiconductor | BZV55-C4V3 vs BZT55C4V3L0G |