Part Details for BZV55-C47 by General Instrument Corp
Overview of BZV55-C47 by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZV55-C47
BZV55-C47 CAD Models
BZV55-C47 Part Data Attributes
|
BZV55-C47
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
BZV55-C47
General Instrument Corp
Zener Diode, 47V V(Z), 5%, Silicon, Unidirectional,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 47 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZV55-C47
This table gives cross-reference parts and alternative options found for BZV55-C47. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55-C47, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZV55-C47,135 | NXP Semiconductors | Check for Price | 47V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | BZV55-C47 vs BZV55-C47,135 |
BZV55C47TRL13 | YAGEO Corporation | Check for Price | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional | BZV55-C47 vs BZV55C47TRL13 |
933699710115 | NXP Semiconductors | Check for Price | 47V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN | BZV55-C47 vs 933699710115 |
BZV55C47 | Microchip Technology Inc | Check for Price | Zener Diode, 47V V(Z), 6.38%, 0.5W, Silicon, Unidirectional, DO-213AA | BZV55-C47 vs BZV55C47 |
BZV55-C47 | Nexperia | Check for Price | Zener Diode, 47V V(Z), 5%, 0.4W, Silicon, Unidirectional | BZV55-C47 vs BZV55-C47 |
BZV55C47 | YAGEO Corporation | Check for Price | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional | BZV55-C47 vs BZV55C47 |
BZV55C47-T1 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 47V V(Z), 6.38%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | BZV55-C47 vs BZV55C47-T1 |
BZV55-C47 | Fagor Electrónica | Check for Price | Zener Diode, 47V V(Z), 5%, 0.4W, Silicon, Unidirectional, GLASS, MINI MELF-2 | BZV55-C47 vs BZV55-C47 |
BZV55C47-GT1 | Sensitron Semiconductors | Check for Price | Zener Diode, 47V V(Z), 6.38%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | BZV55-C47 vs BZV55C47-GT1 |
BZV55C47 | NXP Semiconductors | Check for Price | 47V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | BZV55-C47 vs BZV55C47 |