BZV55-C3V0
Description: Zener Diode, 3V V(Z), 5%, 0.5W,

Overview of BZV55-C3V0 by Philips Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BZV55-C3V0 by Philips Semiconductors

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   28360
RFQ
Quest Components Zener Diode, Two Terminal, 3 Volt, 5%, DO-213AA 1785
  • 1 $0.0800
  • 401 $0.0300
  • 1,668 $0.0150
$0.0150 / $0.0800 Buy Now

CAD Models for BZV55-C3V0 by Philips Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZV55-C3V0 by Philips Semiconductors

BZV55-C3V0
Philips Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Type
ZENER DIODE
Dynamic Impedance-Max
95 Ω
JESD-609 Code
e3
Number of Elements
1
Operating Temperature-Max
200 °C
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
3 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZV55-C3V0
    Philips Semiconductors
    Zener Diode, 3V V(Z), 5%, 0.5W,
    VS

Related Parts for BZV55-C3V0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZV55-C3V0 by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZV55-C3V0 by Philips Semiconductors

Select Manufacturer
Which Manufacturer of BZV55-C3V0 would you like to use for your alert(s)?
  • Please alert me when BZV55-C3V0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZV55-C3V0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZV55-C3V0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZV55-C3V0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZV55-C3V0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZV55-C3V0 by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: