-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BZV55-C3V0,135CT-ND
|
DigiKey | DIODE ZENER 3V 500MW LLDS Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5100 In Stock |
|
$0.0176 / $0.1800 | Buy Now |
DISTI #
BZV55-C3V0,135
|
Avnet Americas | Diode Zener Single 3V 5% 500mW 2-Pin Mini-MELF T/R - Tape and Reel (Alt: BZV55-C3V0,135) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0208 | Buy Now |
DISTI #
771-BZV55-C3V0135
|
Mouser Electronics | Zener Diodes BZV55-C3V0/SOD80/LLDS RoHS: Compliant | 18506 |
|
$0.0180 / $0.1800 | Buy Now |
|
Future Electronics | BZV55 Series 500 mW 3 V 2 Terminal SMT Voltage Regulator Diode - MINI MELF RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 10000Reel |
|
$0.0164 / $0.0181 | Buy Now |
|
Rochester Electronics | BZV55-C3V0 - Zener Diode, 3V, 5%, 0.4W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 50000 |
|
$0.0186 / $0.0219 | Buy Now |
DISTI #
BZV55-C3V0,135
|
Avnet Silica | Diode Zener Single 3V 5% 500mW 2-Pin Mini-MELF T/R (Alt: BZV55-C3V0,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BZV55-C3V0,135
|
EBV Elektronik | Diode Zener Single 3V 5% 500mW 2-Pin Mini-MELF T/R (Alt: BZV55-C3V0,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZV55-C3V0,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZV55-C3V0,135
Nexperia
BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | MELF | |
Pin Count | 2 | |
Manufacturer Package Code | SOD80C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZV55-C3V0,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55-C3V0,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55C3V0 | Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sensitron Semiconductors | BZV55-C3V0,135 vs BZV55C3V0 |
BZV55-C3V0112 | 3V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV55-C3V0,135 vs BZV55-C3V0112 |
BZV55-C3V0,115 | BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin | Nexperia | BZV55-C3V0,135 vs BZV55-C3V0,115 |
933699390115 | Zener Diode, 3V V(Z), 5%, 0.4W, Silicon, Unidirectional | Nexperia | BZV55-C3V0,135 vs 933699390115 |
BZV55C3V0TRL13 | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | BZV55-C3V0,135 vs BZV55C3V0TRL13 |
BZV55C3V0 | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | BZV55-C3V0,135 vs BZV55C3V0 |
BZV55-C3V0,115 | BZV55 series - Voltage regulator diodes MELF 2-Pin | NXP Semiconductors | BZV55-C3V0,135 vs BZV55-C3V0,115 |
BZV55C3V0TRL13 | 3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV55-C3V0,135 vs BZV55C3V0TRL13 |
BZV55C3V0-T1 | Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZV55-C3V0,135 vs BZV55C3V0-T1 |
933699390135 | 3V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN | NXP Semiconductors | BZV55-C3V0,135 vs 933699390135 |