Part Details for BZV55-C3V0,115. by Nexperia
Overview of BZV55-C3V0,115. by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZV55-C3V0,115.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC1185
|
Newark | Voltage Regulator Diode, Zener Voltage Nom:3V, Power Dissipation:400Mw, Diode Case Style:Sod-80C, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Surface Mount, Product Range:Bzv55 Series, Qualification:- Rohs Compliant: Yes |Nexperia BZV55-C3V0,115. RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 | Buy Now |