There are no models available for this part yet.
Overview of BZV55-C36 by Suzhou Good-Ark Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BZV55-C36 by Suzhou Good-Ark Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4786-BZV55-C36CT-ND
|
DigiKey | DIODE, ZENER, 0.50W, 36.0V, 5%, Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7500 In Stock |
|
$0.0128 / $0.1400 | Buy Now |
CAD Models for BZV55-C36 by Suzhou Good-Ark Electronics Co Ltd
Part Data Attributes for BZV55-C36 by Suzhou Good-Ark Electronics Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GOOD-ARK ELECTRONICS CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
90 Ω
|
JEDEC-95 Code
|
DO-213AA
|
JESD-30 Code
|
O-LELF-R2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Reference Voltage-Nom
|
36 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
5 mA
|
Alternate Parts for BZV55-C36
This table gives cross-reference parts and alternative options found for BZV55-C36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55-C36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55C36L1G | Zener Diode, 36V V(Z), 5%, 0.5W | Taiwan Semiconductor | BZV55-C36 vs BZV55C36L1G |
ZMM36 | Zener Diode, 36V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | BZV55-C36 vs ZMM36 |
BZV55C36L0G | Zener Diode, 36V V(Z), 5%, 0.5W | Taiwan Semiconductor | BZV55-C36 vs BZV55C36L0G |
Related Parts for BZV55-C36
-
BZT52B15Zener Diodes
-
BYS10-45-E3Rectifier Diodes
-
BZW06-256Transient Suppressors
-
C2012X5R1A476M125ACFixed Capacitors
-
IRFS4010PBFPower Field-Effect Transistors
-
RK73H1ETTP4701FFixed Resistors
-
2SA1363Small Signal Bipolar Transistors
-
ATMEGA88PA-MMHMicrocontrollers
-
SI2356DS-T1-GE3Small Signal Field-Effect Transistors