-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZV55-C13,115 by Nexperia is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K7261
|
Newark | Zener Single Diode, 13 V, 500 Mw, Sod-80C, 5 %, 2, 200 C Rohs Compliant: Yes |Nexperia BZV55-C13,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5234 |
|
$0.0530 / $0.1140 | Buy Now |
DISTI #
93X4002
|
Newark | Zener Single Diode, 13 V, 500 Mw, Sod-80C, 5 %, 2, 200 C Rohs Compliant: Yes |Nexperia BZV55-C13,115 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0260 / $0.0300 | Buy Now |
DISTI #
1727-4961-1-ND
|
DigiKey | DIODE ZENER 13V 500MW LLDS Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7477 In Stock |
|
$0.0182 / $0.1100 | Buy Now |
DISTI #
BZV55-C13,115
|
Avnet Americas | Zener Single Diode, 13 V, 500 mW, SOD-80C, 2 Pins, 200 ?C - Tape and Reel (Alt: BZV55-C13,115) RoHS: Compliant Min Qty: 45000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0135 / $0.0148 | Buy Now |
DISTI #
771-BZV55-C13115
|
Mouser Electronics | Zener Diodes Voltage regulator diodes RoHS: Compliant | 12875 |
|
$0.0160 / $0.1100 | Buy Now |
DISTI #
V72:2272_06522792
|
Arrow Electronics | Diode Zener Single 13V 5% 500mW 2-Pin Mini-MELF T/R RoHS: Compliant Min Qty: 1266 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1727 Container: Cut Strips | Americas - 42950 |
|
$0.0778 / $0.0790 | Buy Now |
DISTI #
E02:0323_00162277
|
Arrow Electronics | Diode Zener Single 13V 5% 500mW 2-Pin Mini-MELF T/R RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2448 | Europe - 22500 |
|
$0.0138 | Buy Now |
DISTI #
V79:2366_23820029
|
Arrow Electronics | Diode Zener Single 13V 5% 500mW 2-Pin Mini-MELF T/R RoHS: Compliant Min Qty: 7647 Package Multiple: 1 Date Code: 1727 | Americas - 7647 |
|
$0.0103 | Buy Now |
|
Future Electronics | BZV55 Series 13 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-80C RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel |
7500 Reel |
|
$0.0137 / $0.0150 | Buy Now |
|
Future Electronics | BZV55 Series 13 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-80C RoHS: Compliant pbFree: Yes Min Qty: 75000 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0137 / $0.0150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZV55-C13,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZV55-C13,115
Nexperia
BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | MELF | |
Pin Count | 2 | |
Manufacturer Package Code | SOD80C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZV55-C13,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55-C13,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZV55C13-T1 | Sensitron Semiconductors | Check for Price | Zener Diode, 13.25V V(Z), 6.42%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | BZV55-C13,115 vs BZV55C13-T1 |
BZV55C13T2 | Motorola Mobility LLC | Check for Price | 13V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | BZV55-C13,115 vs BZV55C13T2 |
BZV55C13 | NXP Semiconductors | Check for Price | 13.25V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | BZV55-C13,115 vs BZV55C13 |
BZV55C13TR | Central Semiconductor Corp | Check for Price | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, | BZV55-C13,115 vs BZV55C13TR |
BZV55C13L0G | Taiwan Semiconductor | Check for Price | Zener Diode, 13V V(Z), 5%, 0.5W | BZV55-C13,115 vs BZV55C13L0G |
933699550135 | NXP Semiconductors | Check for Price | 13V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN | BZV55-C13,115 vs 933699550135 |
BZV55C13TRL13 | YAGEO Corporation | Check for Price | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional | BZV55-C13,115 vs BZV55C13TRL13 |
BZV55C13-GT1 | Sensitron Semiconductors | Check for Price | Zener Diode, 13.25V V(Z), 6.42%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | BZV55-C13,115 vs BZV55C13-GT1 |
BZV55C13 | Micro Commercial Components | Check for Price | Zener Diode, 13V V(Z), 6.42%, 0.5W, Silicon, Unidirectional, MINIMELF-2 | BZV55-C13,115 vs BZV55C13 |
BZV55C13TRL | YAGEO Corporation | Check for Price | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional | BZV55-C13,115 vs BZV55C13TRL |