Part Details for BZV55-C12115 by Nexperia
Results Overview of BZV55-C12115 by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZV55-C12115 Information
BZV55-C12115 by Nexperia is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZV55-C12115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZV55-C12,115
|
Avnet Americas | Zener Single Diode, 12 V, 400 mW, SOD-80C , 2 Pins, 200 ?C - Tape and Reel (Alt: BZV55-C12,115) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel |
92500 |
|
$0.0136 | Buy Now |
DISTI #
BZV55-C12,115
|
Avnet Asia | Zener Single Diode, 12 V, 400 mW, SOD-80C , 2 Pins, 200 ?C (Alt: BZV55-C12,115) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days |
2500 |
|
$0.0123 / $0.0196 | Buy Now |
|
LCSC | Independent Type 500mW 12V MiniMELF Zener Diodes ROHS | 4380 |
|
$0.0141 / $0.0290 | Buy Now |