Part Details for BZV55-C11,135 by Nexperia
Results Overview of BZV55-C11,135 by Nexperia
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZV55-C11,135 Information
BZV55-C11,135 by Nexperia is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZV55-C11,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-8496-1-ND
|
DigiKey | DIODE ZENER 11V 500MW LLDS Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
242 In Stock |
|
$0.0180 / $0.1100 | Buy Now |
DISTI #
BZV55-C11,135
|
Avnet Americas | Diode Zener Single 11V 5% 500mW 2-Pin Mini-MELF T/R - Tape and Reel (Alt: BZV55-C11,135) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0135 / $0.0148 | Buy Now |
DISTI #
771-BZV55-C11135
|
Mouser Electronics | Zener Diodes Voltage regulator diodes RoHS: Compliant | 6393 |
|
$0.0170 / $0.1100 | Buy Now |
|
Future Electronics | BZV55 Series 11V ±5 % 500 mW Surface MountVoltage Regulator Diode - SOD-80C RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0146 / $0.0154 | Buy Now |
DISTI #
85968171
|
Verical | Diode Zener Single 11V 5% 500mW 2-Pin Mini-MELF T/R RoHS: Compliant Min Qty: 16130 Package Multiple: 1 Date Code: 2001 | Americas - 30000 |
|
$0.0233 | Buy Now |
|
Rochester Electronics | BZV55-C11 - Zener Diode, 11V, 5%, 0.4W, Unidirectional, DO-41 RoHS: Compliant Status: Active Min Qty: 1 | 30000 |
|
$0.0186 / $0.0219 | Buy Now |
DISTI #
BZV55-C11,135
|
Avnet Silica | Diode Zener Single 11V 5 500mW 2Pin MiniMELF TR (Alt: BZV55-C11,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BZV55-C11,135
|
EBV Elektronik | Diode Zener Single 11V 5 500mW 2Pin MiniMELF TR (Alt: BZV55-C11,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BZV55-C11,135
BZV55-C11,135 CAD Models
BZV55-C11,135 Part Data Attributes
|
BZV55-C11,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZV55-C11,135
Nexperia
BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | MELF | |
Pin Count | 2 | |
Manufacturer Package Code | SOD80C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZV55-C11,135
This table gives cross-reference parts and alternative options found for BZV55-C11,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55-C11,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZV55C11L1 | Taiwan Semiconductor | Check for Price | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | BZV55-C11,135 vs BZV55C11L1 |
BZV55C11 | Motorola Mobility LLC | Check for Price | 11V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | BZV55-C11,135 vs BZV55C11 |
933699530135 | Nexperia | Check for Price | Zener Diode, 11V V(Z), 5%, 0.4W, Silicon, Unidirectional | BZV55-C11,135 vs 933699530135 |
BZV55C11 | STMicroelectronics | Check for Price | 11V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | BZV55-C11,135 vs BZV55C11 |
BZV55C11 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 11V V(Z), 5.45%, 0.5W, Silicon, Unidirectional, MELF-2 | BZV55-C11,135 vs BZV55C11 |
BZV55C11-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 11V V(Z), 5.45%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 | BZV55-C11,135 vs BZV55C11-G |
BZV55C11L0 | Taiwan Semiconductor | Check for Price | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | BZV55-C11,135 vs BZV55C11L0 |
BZV55C11-T1 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 11V V(Z), 5.45%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | BZV55-C11,135 vs BZV55C11-T1 |
BZV55C11TR | Central Semiconductor Corp | Check for Price | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, | BZV55-C11,135 vs BZV55C11TR |