-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZV55-B7V5,115 by Nexperia is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2463470RL
|
Farnell | ZENER DIODE, 0.5W, 7.5V, SOD-80C RoHS: Compliant Min Qty: 500 Lead time: 9 Weeks, 1 Days Container: Reel | 1735 |
|
$0.0430 / $0.0466 | Buy Now |
DISTI #
2463470
|
Farnell | ZENER DIODE, 0.5W, 7.5V, SOD-80C RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 1735 |
|
$0.0430 / $0.1434 | Buy Now |
DISTI #
2439149
|
Farnell | ZENER DIODE, 0.5W, 7.5V, SOD-80C RoHS: Compliant Min Qty: 2500 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.0311 / $0.0318 | Buy Now |
DISTI #
4271604
|
Farnell | RoHS: Compliant Min Qty: 3000 Container: Each | 0 |
|
$0.0245 | Buy Now |
DISTI #
1727-4958-1-ND
|
DigiKey | DIODE ZENER 7.5V 500MW LLDS Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5017 In Stock |
|
$0.0200 / $0.1400 | Buy Now |
DISTI #
BZV55-B7V5,115
|
Avnet Americas | Zener Single Diode, 7.5 V, 500 mW, SOD-80C, 2 Pins, 200 ?C - Tape and Reel (Alt: BZV55-B7V5,115) Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel |
30000 |
|
$0.0160 / $0.0181 | Buy Now |
DISTI #
771-BZV55-B7V5115
|
Mouser Electronics | Zener Diodes Voltage regulator diodes RoHS: Compliant | 10644 |
|
$0.0200 / $0.1400 | Buy Now |
DISTI #
V79:2366_25494053
|
Arrow Electronics | Diode Zener Single 7.5V 2% 500mW 2-Pin Mini-MELF T/R RoHS: Compliant Min Qty: 5714 Package Multiple: 1 Date Code: 1842 | Americas - 30696 |
|
$0.0175 | Buy Now |
DISTI #
E02:0323_00016801
|
Arrow Electronics | Diode Zener Single 7.5V 2% 500mW 2-Pin Mini-MELF T/R RoHS: Compliant Min Qty: 30000 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2335 | Europe - 30000 |
|
$0.0105 | Buy Now |
|
Future Electronics | BZV55 Series 7.5 V ±2 % 500 mW Surface Mount Voltage Regulator Diode - SOD-80C RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel |
25000 Reel |
|
$0.0178 / $0.0194 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZV55-B7V5,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZV55-B7V5,115
Nexperia
BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | MELF | |
Pin Count | 2 | |
Manufacturer Package Code | SOD80C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZV55-B7V5,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55-B7V5,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
933699490135 | Nexperia | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.4W, Silicon, Unidirectional | BZV55-B7V5,115 vs 933699490135 |
BZV55-C7V5 | Fagor Electrónica | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.4W, Silicon, Unidirectional, GLASS, MINI MELF-2 | BZV55-B7V5,115 vs BZV55-C7V5 |
BZV55-C7V5,115 | Nexperia | Check for Price | BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin | BZV55-B7V5,115 vs BZV55-C7V5,115 |
BZV55C7V5 | Microchip Technology Inc | Check for Price | Zener Diode, 7.5V V(Z), 6.04%, 0.5W, Silicon, Unidirectional, DO-213AA | BZV55-B7V5,115 vs BZV55C7V5 |
BZV55C7V5 | STMicroelectronics | Check for Price | 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | BZV55-B7V5,115 vs BZV55C7V5 |
BZV55-C7V5/T3 | NXP Semiconductors | Check for Price | DIODE 7.45 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | BZV55-B7V5,115 vs BZV55-C7V5/T3 |
BZV55-B7V5,135 | Nexperia | Check for Price | BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin | BZV55-B7V5,115 vs BZV55-B7V5,135 |
933827720115 | Nexperia | Check for Price | Zener Diode, 7.5V V(Z), 2%, 0.4W, Silicon, Unidirectional | BZV55-B7V5,115 vs 933827720115 |
BZV55C7V5-T1 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 7.45V V(Z), 6.04%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | BZV55-B7V5,115 vs BZV55C7V5-T1 |
BZV55C7V5-GT1 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 7.45V V(Z), 6.04%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | BZV55-B7V5,115 vs BZV55C7V5-GT1 |