Part Details for BZV55-B51,115 by Nexperia
Results Overview of BZV55-B51,115 by Nexperia
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZV55-B51,115 Information
BZV55-B51,115 by Nexperia is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZV55-B51,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9872
|
Newark | Zener Diode, 51V, 0.4W, Sod80C Rohs Compliant: Yes |Nexperia BZV55-B51,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 55 |
|
$0.0530 / $0.1770 | Buy Now |
DISTI #
1727-BZV55-B51,115CT-ND
|
DigiKey | DIODE ZENER 51V 500MW LLDS Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2468 In Stock |
|
$0.0211 / $0.1600 | Buy Now |
DISTI #
BZV55-B51,115
|
Avnet Americas | Diode Zener Single 51V 2% 500mW 2-Pin Mini-MELF T/R - Tape and Reel (Alt: BZV55-B51,115) RoHS: Compliant Min Qty: 35000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0169 / $0.0185 | Buy Now |
DISTI #
771-BZV55-B51115
|
Mouser Electronics | Zener Diodes Voltage regulator diodes RoHS: Compliant | 3451 |
|
$0.0200 / $0.1600 | Buy Now |
DISTI #
E02:0323_00683113
|
Arrow Electronics | Diode Zener Single 51V 2% 500mW 2-Pin Mini-MELF T/R RoHS: Compliant Min Qty: 35000 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2437 | Europe - 35000 |
|
$0.0188 / $0.0200 | Buy Now |
DISTI #
P40:2555_13149264
|
Arrow Electronics | Diode Zener Single 51V 2% 500mW 2-Pin Mini-MELF T/R RoHS: Compliant Min Qty: 25000 Package Multiple: 2500 Lead time: 99 Weeks Date Code: 2225 | Europe - 25000 |
|
$0.0289 | Buy Now |
|
Future Electronics | BZV55 Series 52 V ±2 % 400 mW Surface Mount Voltage Regulator Diode - MINI MELF RoHS: Compliant pbFree: Yes Min Qty: 35000 Package Multiple: 2500 Lead time: 8 Weeks | 0 |
|
$0.0189 / $0.0194 | Buy Now |
DISTI #
84993456
|
Verical | Diode Zener Single 51V 2% 500mW 2-Pin Mini-MELF T/R RoHS: Compliant Min Qty: 35000 Package Multiple: 35000 Date Code: 2437 | Americas - 35000 |
|
$0.0190 / $0.0202 | Buy Now |
DISTI #
85973901
|
Verical | Diode Zener Single 51V 2% 500mW 2-Pin Mini-MELF T/R RoHS: Compliant Min Qty: 16130 Package Multiple: 1 Date Code: 2101 | Americas - 17500 |
|
$0.0233 | Buy Now |
|
Rochester Electronics | BZV55-B51 - Zener Diode, 51V, 2%, 0.4W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 20000 |
|
$0.0186 / $0.0219 | Buy Now |
Part Details for BZV55-B51,115
BZV55-B51,115 CAD Models
BZV55-B51,115 Part Data Attributes
|
BZV55-B51,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZV55-B51,115
Nexperia
BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | MELF | |
Pin Count | 2 | |
Manufacturer Package Code | SOD80C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 51 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 2 mA |
Alternate Parts for BZV55-B51,115
This table gives cross-reference parts and alternative options found for BZV55-B51,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55-B51,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZV55-B51,115 | NXP Semiconductors | Check for Price | BZV55 series - Voltage regulator diodes MELF 2-Pin | BZV55-B51,115 vs BZV55-B51,115 |
BZV55-B51 | NXP Semiconductors | Check for Price | DIODE 51 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | BZV55-B51,115 vs BZV55-B51 |
BZV55-B51,135 | Nexperia | Check for Price | Zener Diode, 51V V(Z), 2%, 0.4W, Silicon, Unidirectional | BZV55-B51,115 vs BZV55-B51,135 |
933931860115 | NXP Semiconductors | Check for Price | 51V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN | BZV55-B51,115 vs 933931860115 |
933931860115 | Nexperia | Check for Price | Zener Diode, 51V V(Z), 2%, 0.4W, Silicon, Unidirectional | BZV55-B51,115 vs 933931860115 |