BZV55-B33112
NXP Semiconductors
Description: 33V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE

Overview of BZV55-B33112 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BZV55-B33112 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZV55-B33112 by NXP Semiconductors

BZV55-B33112
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-LELF-R2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Reference Voltage-Nom
33 V
Reverse Current-Max
0.05 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Temp Coeff-Max
33.4 mV/°C
Voltage Tol-Max
2%
Working Test Current
2 mA
Want to compare parts?
  1. BZV55-B33112
    NXP Semiconductors
    33V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
    VS

Alternate Parts for BZV55-B33112

This table gives cross-reference parts and alternative options found for BZV55-B33112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55-B33112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZV55-B33 Zener Diode, 33V V(Z), 2%, 0.4W, Silicon, Unidirectional Nexperia BZV55-B33112 vs BZV55-B33
BZV55-B33,115 BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin Nexperia BZV55-B33112 vs BZV55-B33,115
BZV55-B33,135 Zener Diode, 33V V(Z), 2%, 0.4W, Silicon, Unidirectional Nexperia BZV55-B33112 vs BZV55-B33,135
BZV55-B33 Zener Diode, 33V V(Z), 2%, 0.4W, Silicon, Unidirectional, GLASS, MINI MELF-2 Fagor Electrónica BZV55-B33112 vs BZV55-B33
933931810115 Zener Diode, 33V V(Z), 2%, 0.4W, Silicon, Unidirectional Nexperia BZV55-B33112 vs 933931810115
BZV55-B33,135 33V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2 NXP Semiconductors BZV55-B33112 vs BZV55-B33,135
BZV55-B33 DIODE 33 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode NXP Semiconductors BZV55-B33112 vs BZV55-B33
BZV55-B33,115 BZV55 series - Voltage regulator diodes MELF 2-Pin NXP Semiconductors BZV55-B33112 vs BZV55-B33,115
933931810115 33V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN NXP Semiconductors BZV55-B33112 vs 933931810115
Part Number Description Manufacturer Compare
933931810115 Zener Diode, 33V V(Z), 2%, 0.4W, Silicon, Unidirectional Nexperia BZV55-B33112 vs 933931810115
BZV55-B33 Zener Diode, 33V V(Z), 2%, 0.4W, Silicon, Unidirectional, GLASS, MINI MELF-2 Fagor Electrónica BZV55-B33112 vs BZV55-B33
BZV55-B33,135 33V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2 NXP Semiconductors BZV55-B33112 vs BZV55-B33,135
BZV55-B33T/R DIODE 33 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode NXP Semiconductors BZV55-B33112 vs BZV55-B33T/R
BZV55-B33 DIODE 33 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode NXP Semiconductors BZV55-B33112 vs BZV55-B33
933931810115 33V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN NXP Semiconductors BZV55-B33112 vs 933931810115
BZV55-B33,135 Zener Diode, 33V V(Z), 2%, 0.4W, Silicon, Unidirectional Nexperia BZV55-B33112 vs BZV55-B33,135
BZV55-B33 Zener Diode, 33V V(Z), 2%, 0.4W, Silicon, Unidirectional Nexperia BZV55-B33112 vs BZV55-B33
BZV55-B33,115 BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin Nexperia BZV55-B33112 vs BZV55-B33,115
BZV55-B33,115 BZV55 series - Voltage regulator diodes MELF 2-Pin NXP Semiconductors BZV55-B33112 vs BZV55-B33,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZV55-B33112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZV55-B33112 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BZV55-B33112 would you like to use for your alert(s)?
  • Please alert me when BZV55-B33112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZV55-B33112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZV55-B33112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZV55-B33112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZV55-B33112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZV55-B33112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: