Part Details for BZV55-B10 by NXP Semiconductors
Overview of BZV55-B10 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZV55-B10
BZV55-B10 CAD Models
BZV55-B10 Part Data Attributes:
|
BZV55-B10
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZV55-B10
NXP Semiconductors
DIODE 10 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Reverse Current-Max | 0.2 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 8 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZV55-B10
This table gives cross-reference parts and alternative options found for BZV55-B10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55-B10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55-B10,135 | Zener Diode, 10V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | BZV55-B10 vs BZV55-B10,135 |
TZMB10GS08 | Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, MINIMELF-2 | Vishay Semiconductors | BZV55-B10 vs TZMB10GS08 |
BZV55-B10,115 | BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin | Nexperia | BZV55-B10 vs BZV55-B10,115 |
933827750115 | Zener Diode, 10V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | BZV55-B10 vs 933827750115 |
BZV55-B10112 | 10V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV55-B10 vs BZV55-B10112 |
BZV55-B10,135 | 10V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | BZV55-B10 vs BZV55-B10,135 |
BZV55-B10 | Zener Diode, 10V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | BZV55-B10 vs BZV55-B10 |
BZV55-B10135 | 10V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV55-B10 vs BZV55-B10135 |
BZV55-B10,115 | BZV55 series - Voltage regulator diodes MELF 2-Pin | NXP Semiconductors | BZV55-B10 vs BZV55-B10,115 |
933827750115 | 10V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN | NXP Semiconductors | BZV55-B10 vs 933827750115 |