BZV49C6V2TA
Description: Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional

Overview of BZV49C6V2TA by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Environmental Monitoring Audio and Video Systems Aerospace and Defense Energy and Power Systems Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Renewable Energy Electronic Manufacturing Automotive

CAD Models for BZV49C6V2TA by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZV49C6V2TA by Diodes Incorporated

BZV49C6V2TA
Diodes Incorporated
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Package Description
R-PSSO-F3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PSSO-F3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
6.2 V
Surface Mount
YES
Technology
ZENER
Terminal Form
FLAT
Terminal Position
SINGLE
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZV49C6V2TA
    Diodes Incorporated
    Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional
    VS

Alternate Parts for BZV49C6V2TA

This table gives cross-reference parts and alternative options found for BZV49C6V2TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV49C6V2TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZV49-C6V2135 6.2V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV49C6V2TA vs BZV49-C6V2135
BZV49C6V2TR13 Zener Diode, 6.2V V(Z), 1W, Silicon, Unidirectional Central Semiconductor Corp BZV49C6V2TA vs BZV49C6V2TR13
BZV49C6V2 Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, SOT-89, 3 PIN Zetex / Diodes Inc BZV49C6V2TA vs BZV49C6V2
BZV49-C6V2 6.2V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-243AA, PLASTIC, SC-62, TO-243, 3 PIN NXP Semiconductors BZV49C6V2TA vs BZV49-C6V2
933605910115 6.2V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN NXP Semiconductors BZV49C6V2TA vs 933605910115
BZV49-C6V2112 6.2V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV49C6V2TA vs BZV49-C6V2112
BZV49C6V2 Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional Central Semiconductor Corp BZV49C6V2TA vs BZV49C6V2
BZV49-C6V2 Zener Diode Nexperia BZV49C6V2TA vs BZV49-C6V2
BZV49C6V2 Zener Diode, 6.2V V(Z), 5%, 1W Infineon Technologies AG BZV49C6V2TA vs BZV49C6V2
BZV49-C6V2T/R DIODE 6.2 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-243AA, PLASTIC, SC-62, TO-243, 3 PIN, Voltage Regulator Diode NXP Semiconductors BZV49C6V2TA vs BZV49-C6V2T/R
Part Number Description Manufacturer Compare
933605910115 6.2V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN NXP Semiconductors BZV49C6V2TA vs 933605910115
BZV49C6V2 Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, SOT-89, 3 PIN Zetex / Diodes Inc BZV49C6V2TA vs BZV49C6V2
BZV49-C6V2T/R DIODE 6.2 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-243AA, PLASTIC, SC-62, TO-243, 3 PIN, Voltage Regulator Diode NXP Semiconductors BZV49C6V2TA vs BZV49-C6V2T/R
BZV49C6V2TR13 Zener Diode, 6.2V V(Z), 1W, Silicon, Unidirectional Central Semiconductor Corp BZV49C6V2TA vs BZV49C6V2TR13
BZV49-C6V2 Zener Diode Nexperia BZV49C6V2TA vs BZV49-C6V2
BZV49C6V2TR Zener Diode, 6.2V V(Z), 1W, Silicon, Unidirectional Central Semiconductor Corp BZV49C6V2TA vs BZV49C6V2TR
BZV49-C6V2 6.2V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-243AA, PLASTIC, SC-62, TO-243, 3 PIN NXP Semiconductors BZV49C6V2TA vs BZV49-C6V2
BZV49-C6V2112 6.2V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV49C6V2TA vs BZV49-C6V2112
BZV49-C6V2135 6.2V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV49C6V2TA vs BZV49-C6V2135
BZV49C6V2 Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional Central Semiconductor Corp BZV49C6V2TA vs BZV49C6V2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZV49C6V2TA by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZV49C6V2TA by Diodes Incorporated

Select Manufacturer
Which Manufacturer of BZV49C6V2TA would you like to use for your alert(s)?
  • Please alert me when BZV49C6V2TA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZV49C6V2TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZV49C6V2TA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZV49C6V2TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZV49C6V2TA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZV49C6V2TA by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: