-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZV49 series - Voltage regulator diodes@en-us SOT-89 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9865
|
Newark | Zener Diode, 4.3V, 1W, Sc-62 Rohs Compliant: Yes |Nexperia BZV49-C4V3,115 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3330 / $0.6740 | Buy Now |
DISTI #
1727-5551-1-ND
|
DigiKey | DIODE ZENER 4.3V 1W SOT89 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1 In Stock |
|
$0.1724 / $0.6100 | Buy Now |
DISTI #
BZV49-C4V3,115
|
Avnet Americas | Diode Zener Single Dual Anode 4.3V 5% 1W 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BZV49-C4V3,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1710 / $0.2041 | Buy Now |
DISTI #
771-BZV49-C4V3T/R
|
Mouser Electronics | Zener Diodes BZV49-C4V3/SOT89/MPT3 RoHS: Compliant | 1213 |
|
$0.1760 / $0.6100 | Buy Now |
|
Future Electronics | BZV49 Series 4.3 V ±5 % 1 W Surface Mount Voltage Regulator Diode - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1760 / $0.1920 | Buy Now |
|
Future Electronics | BZV49 Series 4.3 V ±5 % 1 W Surface Mount Voltage Regulator Diode - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1760 / $0.1920 | Buy Now |
|
Rochester Electronics | BZV49-C4V3 - Zener Diode, 4.3V, 5%, 1W, Unidirectional, TO-243AA RoHS: Compliant Status: Active Min Qty: 1 | 105 |
|
$0.1538 / $0.1810 | Buy Now |
DISTI #
BZV49-C4V3.115
|
TME | Diode: Zener, 1W, 4.3V, SMD, reel,tape, SOT89, Ifmax: 250mA Min Qty: 1 | 0 |
|
$0.2850 / $0.8740 | RFQ |
DISTI #
BZV49-C4V3,115
|
Avnet Silica | Diode Zener Single Dual Anode 4.3V 5% 1W 4-Pin(3+Tab) SOT-89 T/R (Alt: BZV49-C4V3,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Silica - 14000 |
|
Buy Now | |
DISTI #
BZV49-C4V3,115
|
EBV Elektronik | Diode Zener Single Dual Anode 4.3V 5% 1W 4-Pin(3+Tab) SOT-89 T/R (Alt: BZV49-C4V3,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZV49-C4V3,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZV49-C4V3,115
Nexperia
BZV49 series - Voltage regulator diodes@en-us SOT-89 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-89 | |
Package Description | PLASTIC, SC-62, TO-243, SMD, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 1991-04-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 4.3 V | |
Reverse Current-Max | 3 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | ||
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZV49-C4V3,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV49-C4V3,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV49-C4V3 | Zener Diode | Nexperia | BZV49-C4V3,115 vs BZV49-C4V3 |
BZV49C4V3TR | Zener Diode, 4.3V V(Z), 1W, Silicon, Unidirectional | Central Semiconductor Corp | BZV49-C4V3,115 vs BZV49C4V3TR |
BZV49-C4V3112 | 4.3V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV49-C4V3,115 vs BZV49-C4V3112 |
BZV49C4V3TA | Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional | Zetex / Diodes Inc | BZV49-C4V3,115 vs BZV49C4V3TA |
BZV49C4V3 | Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, SOT-89, 3 PIN | Diodes Incorporated | BZV49-C4V3,115 vs BZV49C4V3 |
933605870115 | Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional | Nexperia | BZV49-C4V3,115 vs 933605870115 |
BZV49-C4V3,135 | BZV49 series - Voltage regulator diodes@en-us SOT-89 3-Pin | Nexperia | BZV49-C4V3,115 vs BZV49-C4V3,135 |
BZV49-C4V3/T3 | DIODE 4.3 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-243AA, PLASTIC, SC-62, TO-243, 3 PIN, Voltage Regulator Diode | NXP Semiconductors | BZV49-C4V3,115 vs BZV49-C4V3/T3 |
933605870115 | 4.3V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BZV49-C4V3,115 vs 933605870115 |
BZV49C4V3TA | Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional | Diodes Incorporated | BZV49-C4V3,115 vs BZV49C4V3TA |