Datasheets
BZV49-C3V3,115 by:

BZV49 series - Voltage regulator diodes@en-us SOT-89 3-Pin

Part Details for BZV49-C3V3,115 by Nexperia

Overview of BZV49-C3V3,115 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for BZV49-C3V3,115

Part # Distributor Description Stock Price Buy
DISTI # 04X4871
Newark Diode, zener,3.3V,1W, sot-89-3,zener Voltage Vz Typ-3.3V, power Dissipation Pd-1W, diode Case Style-Sot-89,zener Tolerance -5%,no. Of Pins-3Pins, operating Temperature Max-150C, product Range-Bzv49 Series, automotive Rohs Compliant: Yes |Nexperia BZV49-C3V3,115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 214
  • 1 $0.1810
  • 10 $0.1810
  • 25 $0.1810
  • 50 $0.1810
  • 100 $0.1810
  • 250 $0.1810
  • 500 $0.1810
$0.1810 Buy Now
DISTI # 1727-5393-1-ND
DigiKey DIODE ZENER 3.3V 1W SOT89 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3024
In Stock
  • 1 $0.6100
  • 10 $0.5210
  • 100 $0.3621
  • 500 $0.2827
  • 1,000 $0.2298
  • 2,000 $0.2054
  • 5,000 $0.1950
  • 10,000 $0.1811
  • 25,000 $0.1769
  • 50,000 $0.1724
$0.1724 / $0.6100 Buy Now
DISTI # BZV49-C3V3,115
Avnet Americas Diode Zener Single Dual Anode 3.3V 5% 1W 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BZV49-C3V3,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.2041
  • 6,000 $0.1986
  • 10,000 $0.1931
  • 20,000 $0.1875
  • 40,000 $0.1820
  • 200,000 $0.1765
  • 400,000 $0.1710
$0.1710 / $0.2041 Buy Now
DISTI # 771-BZV49-C3V3115
Mouser Electronics Zener Diodes BZV49-C3V3/SOT89/MPT3 RoHS: Compliant 1300
  • 1 $0.6100
  • 10 $0.5210
  • 100 $0.3630
  • 500 $0.2830
  • 1,000 $0.2290
  • 2,000 $0.1950
  • 10,000 $0.1810
  • 25,000 $0.1760
$0.1760 / $0.6100 Buy Now
Future Electronics Diode Zener Single Dual Anode 3.3V 5% 1W 4-Pin(3+Tab) SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel 4000
Reel
  • 1,000 $0.1930
  • 2,000 $0.1890
  • 3,000 $0.1870
  • 5,000 $0.1840
  • 10,000 $0.1780
$0.1780 / $0.1930 Buy Now
Rochester Electronics Zener Diode, 3.3V, 5%, 1W, Unidirectional, TO-243AA RoHS: Compliant Status: Active Min Qty: 1 17000
  • 1 $0.1810
  • 25 $0.1774
  • 100 $0.1701
  • 500 $0.1629
  • 1,000 $0.1538
$0.1538 / $0.1810 Buy Now
DISTI # BZV49-C3V3.115
TME Diode: Zener, 1W, 3.3V, SMD, reel,tape, SOT89, Ifmax: 250mA Min Qty: 1 1524
  • 1 $0.8840
  • 5 $0.3980
  • 25 $0.3580
  • 100 $0.3160
  • 500 $0.2850
$0.2850 / $0.8840 Buy Now
DISTI # BZV49-C3V3,115
Avnet Silica Diode Zener Single Dual Anode 3.3V 5% 1W 4-Pin(3+Tab) SOT-89 T/R (Alt: BZV49-C3V3,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Silica - 2000
Buy Now
DISTI # BZV49-C3V3,115
EBV Elektronik Diode Zener Single Dual Anode 3.3V 5% 1W 4-Pin(3+Tab) SOT-89 T/R (Alt: BZV49-C3V3,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now

Part Details for BZV49-C3V3,115

BZV49-C3V3,115 CAD Models

BZV49-C3V3,115 Part Data Attributes:

BZV49-C3V3,115 Nexperia
Buy Now Datasheet
Compare Parts:
BZV49-C3V3,115 Nexperia BZV49 series - Voltage regulator diodes@en-us SOT-89 3-Pin
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Part Package Code SOT-89
Package Description PLASTIC, SC-62, TO-243, SMD, 3 PIN
Pin Count 3
Manufacturer Package Code SOT89
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 1991-04-01
Samacsys Manufacturer Nexperia
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code TO-243AA
JESD-30 Code R-PSSO-F3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Standard IEC-60134
Reference Voltage-Nom 3.3 V
Reverse Current-Max 5 µA
Surface Mount YES
Technology ZENER
Terminal Finish TIN
Terminal Form FLAT
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Voltage Temp Coeff-Max
Voltage Tol-Max 5%
Working Test Current 5 mA

Alternate Parts for BZV49-C3V3,115

This table gives cross-reference parts and alternative options found for BZV49-C3V3,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV49-C3V3,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BZV49-C3V3T/R DIODE 3.3 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-243AA, PLASTIC, SC-62, TO-243, SMD, 3 PIN, Voltage Regulator Diode NXP Semiconductors BZV49-C3V3,115 vs BZV49-C3V3T/R
BZV49-C3V3,115 BZV49 series - Voltage regulator diodes SOT-89 3-Pin NXP Semiconductors BZV49-C3V3,115 vs BZV49-C3V3,115
933605840115 Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional Nexperia BZV49-C3V3,115 vs 933605840115
BZV49-C3V3 3.3V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-243AA, PLASTIC, SC-62, TO-243, SMD, 3 PIN NXP Semiconductors BZV49-C3V3,115 vs BZV49-C3V3
BZV49-C3V3112 3.3V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV49-C3V3,115 vs BZV49-C3V3112
933605840115 3.3V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN NXP Semiconductors BZV49-C3V3,115 vs 933605840115
BZV49-C3V3 Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, TO-243AA Nexperia BZV49-C3V3,115 vs BZV49-C3V3
Part Number Description Manufacturer Compare
BZV49-C3V3 Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, TO-243AA Nexperia BZV49-C3V3,115 vs BZV49-C3V3
BZV49-C3V3112 3.3V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV49-C3V3,115 vs BZV49-C3V3112
933605840115 Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional Nexperia BZV49-C3V3,115 vs 933605840115
BZV49-C3V3,115 BZV49 series - Voltage regulator diodes SOT-89 3-Pin NXP Semiconductors BZV49-C3V3,115 vs BZV49-C3V3,115
933605840115 3.3V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN NXP Semiconductors BZV49-C3V3,115 vs 933605840115
BZV49-C3V3 3.3V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-243AA, PLASTIC, SC-62, TO-243, SMD, 3 PIN NXP Semiconductors BZV49-C3V3,115 vs BZV49-C3V3
BZV49-C3V3T/R DIODE 3.3 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-243AA, PLASTIC, SC-62, TO-243, SMD, 3 PIN, Voltage Regulator Diode NXP Semiconductors BZV49-C3V3,115 vs BZV49-C3V3T/R

BZV49-C3V3,115 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZV49-C3V3,115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZV49-C3V3,115 by Nexperia

  • Please alert me when BZV49-C3V3,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZV49-C3V3,115 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZV49-C3V3,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZV49-C3V3,115 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZV49-C3V3,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZV49-C3V3,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: