There are no models available for this part yet.
Overview of BZV49-C30,115 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BZV49-C30,115 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BZV49-C30,115
|
Avnet Americas | Zener Diode Single 30V 1W 3-Pin SC-62 - Tape and Reel (Alt: BZV49-C30,115) RoHS: Compliant Min Qty: 2015 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 27000 Partner Stock |
|
RFQ | ||
Rochester Electronics | BZV49-C30 - Zener Diode, 30V, 5%, 1W, Unidirectional, TO-243AA RoHS: Compliant Status: Active Min Qty: 1 | 27000 |
|
$0.1538 / $0.1810 | Buy Now |
CAD Models for BZV49-C30,115 by NXP Semiconductors
Part Data Attributes for BZV49-C30,115 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SOT-89
|
Package Description
|
PLASTIC, SC-62, TO-243, SMD, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
SOT89
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
4 Weeks
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
80 Ω
|
JEDEC-95 Code
|
TO-243AA
|
JESD-30 Code
|
R-PSSO-F3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
30 V
|
Reverse Current-Max
|
0.05 µA
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Temp Coeff-Max
|
29.4 mV/°C
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
2 mA
|
Alternate Parts for BZV49-C30,115
This table gives cross-reference parts and alternative options found for BZV49-C30,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV49-C30,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV49-C30T/R | Zener Diode | Nexperia | BZV49-C30,115 vs BZV49-C30T/R |
BZV49C30TA | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional | Diodes Incorporated | BZV49-C30,115 vs BZV49C30TA |
BZV49-C30 | 30V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-243AA, PLASTIC, SC-62, TO-243, 3 PIN | NXP Semiconductors | BZV49-C30,115 vs BZV49-C30 |
BZV49C30TR13 | Zener Diode, 30V V(Z), 1W, Silicon, Unidirectional | Central Semiconductor Corp | BZV49-C30,115 vs BZV49C30TR13 |
BZV49-C30112 | 30V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV49-C30,115 vs BZV49-C30112 |
933606070115 | 30V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BZV49-C30,115 vs 933606070115 |
933606070115 | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional | Nexperia | BZV49-C30,115 vs 933606070115 |
BZV49-C30,115 | BZV49 series - Voltage regulator diodes@en-us SOT-89 3-Pin | Nexperia | BZV49-C30,115 vs BZV49-C30,115 |
BZV49C30 | Zener Diode, 30V V(Z), 5%, 1W | Infineon Technologies AG | BZV49-C30,115 vs BZV49C30 |
BZV49C30 | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional | Central Semiconductor Corp | BZV49-C30,115 vs BZV49C30 |