Part Details for BZV49-C13115 by Nexperia
Overview of BZV49-C13115 by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZV49-C13115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZV49-C13,115
|
Avnet Americas | Diode Zener Single Dual Anode 13.25V 5% 1W 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BZV49-C13,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 9000 |
|
$0.1710 / $0.2041 | Buy Now |