Part Details for BZV49-C12115 by Nexperia
Overview of BZV49-C12115 by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZV49-C12115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZV49-C12,115
|
Avnet Americas | Diode Zener Single Dual Anode 12.05V 5% 1W 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BZV49-C12,115) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1710 / $0.2041 | Buy Now |
DISTI #
BZV49-C12,115
|
Avnet Asia | Diode Zener Single Dual Anode 12.05V 5% 1W 4-Pin(3+Tab) SOT-89 T/R (Alt: BZV49-C12,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1622 / $0.1815 | Buy Now |