Part Details for BZV49/Z0000/98 by Bulgin
Overview of BZV49/Z0000/98 by Bulgin
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZV49/Z0000/98
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M1846
|
Newark | Polysnap Assy |Bulgin Limited BZV49/Z0000/98 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1800 | Buy Now |
DISTI #
708-2440-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C20 PNL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
100 In Stock |
|
$15.9987 / $22.2500 | Buy Now |
DISTI #
161-BZV49/Z0000/98
|
Mouser Electronics | AC Power Entry Modules C20-IEC INLET SP SW POWER MODULE RoHS: Compliant | 146 |
|
$16.6900 / $20.8100 | Buy Now |
DISTI #
70427460
|
RS | C20 Snap-In IEC Connector Plug, Solder Termination, Rated At 16A, 250 V ac | Bulgin BZV49/Z0000/98 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 100 |
|
$16.0200 / $20.8100 | Buy Now |
|
Onlinecomponents.com | Power Entry Module Unfiltered M 3 POS 250VAC 16A Switch ST 1 Port RoHS: Compliant |
100 In Stock |
|
$15.2500 / $19.6700 | Buy Now |
DISTI #
BZV49/Z0000/98
|
TME | Connector: AC supply, socket, male, 16A, 250VAC, IEC 60320, C20 (I) Min Qty: 1 | 0 |
|
$15.2600 / $19.7000 | RFQ |
DISTI #
BZV49/Z0000/98
|
Avnet Abacus | Conn Unfiltered M 3 POS 250VAC 16A ST 1 Port (Alt: BZV49/Z0000/98) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Power Entry Module Unfiltered M 3 POS 250VAC 16A Switch ST 1 Port RoHS: Compliant |
100 In Stock |
|
$15.2500 / $19.6700 | Buy Now |
Part Details for BZV49/Z0000/98
BZV49/Z0000/98 CAD Models
BZV49/Z0000/98 Part Data Attributes:
|
BZV49/Z0000/98
Bulgin
Buy Now
Datasheet
|
Compare Parts:
BZV49/Z0000/98
Bulgin
Mains Power Connector, 16A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: UL; CSA; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 16A, 250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for BZV49/Z0000/98
This table gives cross-reference parts and alternative options found for BZV49/Z0000/98. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV49/Z0000/98, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV50/Z0000/01 | Mains Power Connector, 16A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | BZV49/Z0000/98 vs BZV50/Z0000/01 |
BZV49/Z0000/08 | Mains Power Connector, 16A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | BZV49/Z0000/98 vs BZV49/Z0000/08 |
BZV50/Z0000/71 | Mains Power Connector, 16A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | BZV49/Z0000/98 vs BZV50/Z0000/71 |
BZV50/Z0000/98 | Mains Power Connector, 16A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | BZV49/Z0000/98 vs BZV50/Z0000/98 |