Part Details for BZV32 by STMicroelectronics
Overview of BZV32 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZV32
BZV32 CAD Models
BZV32 Part Data Attributes:
|
BZV32
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BZV32
STMicroelectronics
ZENER DIODE,SINGLE, TWO TERMINAL,9V V(Z),DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Power Dissipation-Max | 0.25 W | |
Reference Voltage-Nom | 9 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Working Test Current | 7.5 mA |