Part Details for BZV15/Z0000/11 by Bulgin
Overview of BZV15/Z0000/11 by Bulgin
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RY7011A0000DZ00#001 | Renesas Electronics Corporation | Bluetooth® Low Energy Microcontrollers for Smart Connectivity | |
RY7011A0000DZ00#002 | Renesas Electronics Corporation | Bluetooth® Low Energy Microcontrollers for Smart Connectivity | |
RY9012A0000GZ00#001 | Renesas Electronics Corporation | Certified Multiprotocol Industrial Ethernet Solution for R-IN32M3 |
Price & Stock for BZV15/Z0000/11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C3920
|
Newark | Bezel Polysnap |Bulgin Limited BZV15/Z0000/11 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9700 | Buy Now |
DISTI #
708-2438-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
180 In Stock |
|
$16.5226 / $22.9800 | Buy Now |
DISTI #
167-BZV15/Z0000/11
|
Mouser Electronics | AC Power Entry Modules Polysnap Power Inlet Module RoHS: Compliant | 177 |
|
$16.5200 / $23.4400 | Buy Now |
DISTI #
71032641
|
RS | Power Entry Modules, AC, Polysnap Power Inlet Module | Bulgin BZV15/Z0000/11 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$21.3300 / $25.0900 | RFQ |
|
Onlinecomponents.com | Vertical Power Entry Module 72.3mm C14 Cold Condition Inlet Integral Twin Fused (PF0033) 6.3mm Tab Termination Unfiltered Double Contact Illuminated Switch Red RoHS: Compliant |
70 In Stock |
|
$15.6700 / $20.3200 | Buy Now |
DISTI #
77308234
|
Verical | Polysnap Power Inlet Module RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 1728 |
|
$12.0000 / $13.3433 | Buy Now |
DISTI #
53859387
|
Verical | Polysnap Power Inlet Module RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2105 | Americas - 67 |
|
$20.9950 / $26.4160 | Buy Now |
DISTI #
77352113
|
Verical | Polysnap Power Inlet Module RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 9 |
|
$18.3120 / $26.0680 | Buy Now |
|
Bristol Electronics | 23 |
|
RFQ | ||
DISTI #
BZV15/Z0000/11
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 9 |
|
$14.6400 / $20.9200 | Buy Now |
Part Details for BZV15/Z0000/11
BZV15/Z0000/11 CAD Models
BZV15/Z0000/11 Part Data Attributes
|
BZV15/Z0000/11
Bulgin
Buy Now
Datasheet
|
Compare Parts:
BZV15/Z0000/11
Bulgin
Mains Power Connector, Male, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |