There are no models available for this part yet.
Overview of BZV03/A0620/73 by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZV03/A0620/73 by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77339533
|
Verical | BZV03/A0620/73 Min Qty: 3 Package Multiple: 1 | Americas - 150 |
|
$36.6577 / $43.3143 | Buy Now | |
DISTI #
BZV03A062073-BUL
|
TME | BZV03/A0620/73 Min Qty: 2 | 150 |
|
$33.7644 / $41.6436 | Buy Now | |
DISTI #
BZV03/A0620/73
|
Avnet Abacus | Conn Power Entry Inlet Filtered Plug 3 POS 250VAC 10A ST 1 Port (Alt: BZV03/A0620/73) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S136500123577
|
Chip1Stop | Connector Power | 150 |
|
$36.9000 / $45.9000 | Buy Now |
CAD Models for BZV03/A0620/73 by Bulgin
Part Data Attributes for BZV03/A0620/73 by Bulgin
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BULGIN COMPONENTS PLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
6A, 250VAC
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|
Alternate Parts for BZV03/A0620/73
This table gives cross-reference parts and alternative options found for BZV03/A0620/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV03/A0620/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV03/A0631/96 | Mains Power Connector, 6A, 250VAC, Male | Bulgin | BZV03/A0620/73 vs BZV03/A0631/96 |
BZV03/A0621/97 | Mains Power Connector, 6A, 250VAC, Male | Bulgin | BZV03/A0620/73 vs BZV03/A0621/97 |
BZV03/A0632/81 | Mains Power Connector, 6A, 250VAC, Male | Bulgin | BZV03/A0620/73 vs BZV03/A0632/81 |
BZV03/A0622/82 | Mains Power Connector, 6A, 250VAC, Male | Bulgin | BZV03/A0620/73 vs BZV03/A0622/82 |
BZV03/A0620/36 | Mains Power Connector, 6A, 250VAC, Male | Bulgin | BZV03/A0620/73 vs BZV03/A0620/36 |
BZV03/A0620/46 | Mains Power Connector, 6A, 250VAC, Male | Bulgin | BZV03/A0620/73 vs BZV03/A0620/46 |
BZV03/A0610/47 | Mains Power Connector, 6A, 250VAC, Male | Bulgin | BZV03/A0620/73 vs BZV03/A0610/47 |
BZV03/A0630/45 | Mains Power Connector, 6A, 250VAC, Male, Solder Terminal | Bulgin | BZV03/A0620/73 vs BZV03/A0630/45 |
BZV03/A0610/04 | Mains Power Connector, 6A, 250VAC, Male, Solder Terminal | Bulgin | BZV03/A0620/73 vs BZV03/A0610/04 |
BZV03/A0611/97 | Mains Power Connector, 6A, 250VAC, Male | Bulgin | BZV03/A0620/73 vs BZV03/A0611/97 |