Part Details for BZV01/Z0000/46 by Bulgin
Results Overview of BZV01/Z0000/46 by Bulgin
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZV01/Z0000/46 Information
BZV01/Z0000/46 by Bulgin is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RY7011A0000DZ00#001 | Renesas Electronics Corporation | Bluetooth® Low Energy Microcontrollers for Smart Connectivity | |
RY7011A0000DZ00#002 | Renesas Electronics Corporation | Bluetooth® Low Energy Microcontrollers for Smart Connectivity | |
RY9012A0000GZ00#001 | Renesas Electronics Corporation | Certified Multiprotocol Industrial Ethernet Solution for R-IN32M3 |
Price & Stock for BZV01/Z0000/46
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C3888
|
Newark | Bezel Polysnap |Bulgin Limited BZV01/Z0000/46 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5700 | Buy Now |
DISTI #
BZV01/Z0000/46-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4147 | Buy Now |
DISTI #
167-BZV01/Z0000/46
|
Mouser Electronics | AC Power Entry Modules Polysnap Power Inlet Module RoHS: Compliant | 0 |
|
$10.4100 | Order Now |
DISTI #
71032615
|
RS | Power Entry Modules, AC, Polysnap Power Inlet Module | Bulgin BZV01/Z0000/46 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7700 / $15.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 60 Lead time: 20 Weeks | 0 |
|
$9.8400 | Buy Now |
|
Onlinecomponents.com | Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port RoHS: Compliant | 0 |
|
$10.5200 / $15.3400 | Buy Now |
DISTI #
BZV01/Z0000/46
|
Avnet Abacus | (Alt: BZV01/Z0000/46) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
BZV01/Z0000/46
|
Avnet Abacus | (Alt: BZV01/Z0000/46) RoHS: Compliant Min Qty: 60 Package Multiple: 20 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BZV01/Z0000/46
BZV01/Z0000/46 CAD Models
BZV01/Z0000/46 Part Data Attributes
|
BZV01/Z0000/46
Bulgin
Buy Now
Datasheet
|
Compare Parts:
BZV01/Z0000/46
Bulgin
Mains Power Connector, Male, Solder Terminal
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |