Part Details for BZV01/A0620/12 by Bulgin
Results Overview of BZV01/A0620/12 by Bulgin
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZV01/A0620/12 Information
BZV01/A0620/12 by Bulgin is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for BZV01/A0620/12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C3879
|
Newark | Polysnap (Bz01112) |Bulgin Limited BZV01/A0620/12 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.2600 | Buy Now |
DISTI #
BZV01/A0620/12-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.1875 | Buy Now |
DISTI #
167-BZV01/A0620/12
|
Mouser Electronics | AC Power Entry Modules Filtered Polysnap Power Inlet Module RoHS: Compliant | 0 |
|
$48.1800 | Order Now |
DISTI #
71032607
|
RS | Power Entry Modules, AC, Filtered Polysnap Power Inlet Module | Bulgin BZV01/A0620/12 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$70.7800 / $78.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks | 0 |
|
$49.4300 | Buy Now |
|
Onlinecomponents.com | Vertical Power Entry Module - C14 - Fused (PF0011) 6.3mm Tab Termination A0620 Filter - Double Conta... more RoHS: Compliant | 0 |
|
$47.8500 / $131.0700 | Buy Now |
DISTI #
87456386
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 10A Fuse/Switch ST 1 Port RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2145 | Americas - 40 |
|
$33.5429 | Buy Now |
DISTI #
BZV01/A0620/12
|
Avnet Abacus | Power Entry Module Filtered M 3 POS 250VAC ST 1 Port (Alt: BZV01/A0620/12) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BZV01/A0620/12
BZV01/A0620/12 CAD Models
BZV01/A0620/12 Part Data Attributes
|
BZV01/A0620/12
Bulgin
Buy Now
Datasheet
|
Compare Parts:
BZV01/A0620/12
Bulgin
Mains Power Connector, 6A, 250VAC, Male, Solder Terminal,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 6A, 250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |
Alternate Parts for BZV01/A0620/12
This table gives cross-reference parts and alternative options found for BZV01/A0620/12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV01/A0620/12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZV05/A0640/37 | Bulgin | Check for Price | Mains Power Connector, 6A, 250VAC, Male, Solder Terminal | BZV01/A0620/12 vs BZV05/A0640/37 |
BZV05/A0630/38 | Bulgin | Check for Price | Mains Power Connector, 6A, 250VAC, Male, Solder Terminal | BZV01/A0620/12 vs BZV05/A0630/38 |
BZV09/A0612/02 | Bulgin | Check for Price | Mains Power Connector, 6A, 250VAC, Male, Solder Terminal | BZV01/A0620/12 vs BZV09/A0612/02 |
BZV06/A0640/40 | Bulgin | Check for Price | Mains Power Connector, 6A, 250VAC, Male, Solder Terminal | BZV01/A0620/12 vs BZV06/A0640/40 |
BZV06/A0630/41 | Bulgin | Check for Price | Mains Power Connector, 6A, 250VAC, Male, Solder Terminal | BZV01/A0620/12 vs BZV06/A0630/41 |
BZV02/C0630/77 | Bulgin | Check for Price | Mains Power Connector, 6A, 250VAC, Male | BZV01/A0620/12 vs BZV02/C0630/77 |
BZV09/B0611/09 | Bulgin | Check for Price | Mains Power Connector, 6A, 250VAC, Male | BZV01/A0620/12 vs BZV09/B0611/09 |
BZV09/A0631/09 | Bulgin | Check for Price | Mains Power Connector, 6A, 250VAC, Male | BZV01/A0620/12 vs BZV09/A0631/09 |
BZV09/A0620/09 | Bulgin | Check for Price | Mains Power Connector, 6A, 250VAC, Male | BZV01/A0620/12 vs BZV09/A0620/09 |
BZV09/A0640/43 | Bulgin | Check for Price | Mains Power Connector, 6A, 250VAC, Male, Solder Terminal | BZV01/A0620/12 vs BZV09/A0640/43 |